IC REG SW 3.5A 36V 10-DFN - LT3693EDD#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LT3693EDD#TRPBF-ND
Price Break
2500
Unit Price
3.0228
Extended Price
7557.00
Manufacturer Part NumberLT3693EDD#TRPBF
Product DescriptionIC REG SW 3.5A 36V 10-DFN
Quantity Available Non-Stock
All prices are in GBP

IC REG SW 3.5A 36V 10-DFN - LT3693EDD#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT3693EDD#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input3.6 ~ 36V
Voltage - Output0.79V ~ 30V
Current - Output3.5A
Output Power-
Package / Case10-DFN
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT3693EDD#TRPBF
LT3693EDD#TRPBF

Purchase IC REG SW 3.5A 36V 10-DFN - LT3693EDD#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG SW 3.5A 36V 10-DFN - LT3693EDD#TRPBF
Integrated Circuits (ICs)

IC REG SW 3.5A 36V 10-DFN - LT3693EDD#TRPBF (LT3693EDD#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC REG SW 3.5A 36V 10-DFN - LT3693EDD#TRPBF
 Order IC REG SW 3.5A 36V 10-DFN-LT3693EDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3693EDD#TRPBF-ND.
IC REG SW 3.5A 36V 10-DFN - LT3693EDD#PBF
 Order IC REG SW 3.5A 36V 10-DFN-LT3693EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3693EDD#PBF-ND.
IC REG SW 3.5A 36V 10-DFN - LT3693IDD#PBF
 Order IC REG SW 3.5A 36V 10-DFN-LT3693IDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3693IDD#PBF-ND.
IC REG SW 3.5A 36V 10-DFN - LT3693IDD#TRPBF
 Order IC REG SW 3.5A 36V 10-DFN-LT3693IDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3693IDD#TRPBF-ND.
IC REG SW 3.5A 36V 10-MSOP - LT3693EMSE#PBF
 Order IC REG SW 3.5A 36V 10-MSOP-LT3693EMSE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3693EMSE#PBF-ND.
IC REG SW 3.5A 36V 10-MSOP - LT3693IMSE#PBF
 Order IC REG SW 3.5A 36V 10-MSOP-LT3693IMSE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3693IMSE#PBF-ND.
IC REG SW 3.5A 36V 10-MSOP - LT3693EMSE#TRPBF
 Order IC REG SW 3.5A 36V 10-MSOP-LT3693EMSE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3693EMSE#TRPBF-ND.
IC REG SW 3.5A 36V 10-MSOP - LT3693IMSE#TRPBF
 Order IC REG SW 3.5A 36V 10-MSOP-LT3693IMSE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3693IMSE#TRPBF-ND.
IC REG SW DUAL 1.3A 10-DFN - LT3471EDD#TRPBF
 Order IC REG SW DUAL 1.3A 10-DFN-LT3471EDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3471EDD#TRPBF-ND.
IC REG SW DUAL 1.3A 10-DFN - LT3471EDD#PBF
 Order IC REG SW DUAL 1.3A 10-DFN-LT3471EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3471EDD#PBF-ND.
IC REG SW HV 500MA 10-DFN - LT3437IDD#PBF
 Order IC REG SW HV 500MA 10-DFN-LT3437IDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3437IDD#PBF-ND.
IC REG SW HV 500MA 10-DFN - LT3437EDD#PBF
 Order IC REG SW HV 500MA 10-DFN-LT3437EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3437EDD#PBF-ND.
IC REG SW FOR CCD 10-DFN - LT3487EDD#PBF
 Order IC REG SW FOR CCD 10-DFN-LT3487EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3487EDD#PBF-ND.
IC REG SW FOR CCD 10-DFN - LT3487EDD#TRPBF
 Order IC REG SW FOR CCD 10-DFN-LT3487EDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3487EDD#TRPBF-ND.
IC REG SW HV 500MA 10-DFN - LT3437IDD#TRPBF
 Order IC REG SW HV 500MA 10-DFN-LT3437IDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3437IDD#TRPBF-ND.