IC CONV VOLT SW-CAP 100MA 8SOIC - CAT661EVA-T3

Digi-Key Part Number CAT661EVA-T3CT-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.72
1.32
1.188
1.0032
0.8976
0.792
Extended Price
1.72
33.00
118.80
250.80
448.80
792.00
Manufacturer Part NumberCAT661EVA-T3
Product DescriptionIC CONV VOLT SW-CAP 100MA 8SOIC
Quantity Available 6000
All prices are in GBP

IC CONV VOLT SW-CAP 100MA 8SOIC - CAT661EVA-T3 Details
Technical/Catalog InformationCAT661EVA-T3
VendorCatalyst Semiconductor Inc (VA)
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input2.5 ~ 5.5V
Voltage - Output5 ~ 11V
Current - Output100mA
Output Power500mW
Package / Case8-SOIC
PackagingCut Tape (CT)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CAT661EVA T3
CAT661EVAT3
CAT661EVA T3CT ND
CAT661EVAT3CTND
CAT661EVA-T3CT

Purchase IC CONV VOLT SW-CAP 100MA 8SOIC - CAT661EVA-T3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CONV VOLT SW-CAP 100MA 8SOIC - CAT661EVA-T3
IC CONV VOLT SW-CAP 100MA 8SOIC - CAT661EVA-T3

IC CONV VOLT SW-CAP 100MA 8SOIC - CAT661EVA-T3 (CAT661EVA-T3CT-ND)

Related parts :
IC CONV VOLT SW-CAP 100MA 8SOIC - CAT661EVA-T3
 Order IC CONV VOLT SW-CAP 100MA 8SOIC-CAT661EVA-T3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT661EVA-T3TR-ND.
IC CONV VOLT SW-CAP 100MA 8SOIC - CAT661EVA-T3
 Order IC CONV VOLT SW-CAP 100MA 8SOIC-CAT661EVA-T3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT661EVA-T3CT-ND.
IC CONV VOLT SW-CAP 100MA 8SOIC - CAT661EVA-T3
 Order IC CONV VOLT SW-CAP 100MA 8SOIC-CAT661EVA-T3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT661EVA-T3DKR-ND.
IC CONV VOLT SW-CAP 100MA 8SOIC - CAT661EVA
 Order IC CONV VOLT SW-CAP 100MA 8SOIC-CAT661EVA online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT661EVA-ND.
IC CONV VOLT SW-CAP 100MA 8-DIP - CAT661ELA
 Order IC CONV VOLT SW-CAP 100MA 8-DIP-CAT661ELA online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT661ELA-ND.
IC CONV VOLT SW CAP 50MA 8SOIC - MAX860ISA-T
 Order IC CONV VOLT SW CAP 50MA 8SOIC-MAX860ISA-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX860ISA-T-ND.
IC CONV VOLT SW CAP REG 8SOIC - LT1054LCS8#TR
 Order IC CONV VOLT SW CAP REG 8SOIC-LT1054LCS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1054LCS8#TR-ND.
IC CONV VOLT SW CAP REG 8SOIC - LT1054IS8#TR
 Order IC CONV VOLT SW CAP REG 8SOIC-LT1054IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1054IS8#TR-ND.
IC CONV VOLT SW CAP SHTDWN 8SOIC - LTC1144IS8#TR
 Order IC CONV VOLT SW CAP SHTDWN 8SOIC-LTC1144IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1144IS8#TR-ND.
IC CONV VOLT SW CAP CMOS 8SOIC - LTC1044AIS8#TR
 Order IC CONV VOLT SW CAP CMOS 8SOIC-LTC1044AIS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1044AIS8#TR-ND.
IC CONV VOLT SW CAP CMOS 8SOIC - LTC1044ACS8#TR
 Order IC CONV VOLT SW CAP CMOS 8SOIC-LTC1044ACS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1044ACS8#TR-ND.
IC CONV VOLT SW CMOS 100MA 8SOIC - LTC660CS8#TR
 Order IC CONV VOLT SW CMOS 100MA 8SOIC-LTC660CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC660CS8#TR-ND.
IC CONV VOLT SW CAP 50MA 8SOIC - LTC1046IS8#TR
 Order IC CONV VOLT SW CAP 50MA 8SOIC-LTC1046IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1046IS8#TR-ND.
IC CONV VOLT SW CAP 50MA 8SOIC - LTC1046CS8#TR
 Order IC CONV VOLT SW CAP 50MA 8SOIC-LTC1046CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1046CS8#TR-ND.
IC CONV VOLT SW CAP REG 16SOIC - LT1054CSW#TR
 Order IC CONV VOLT SW CAP REG 16SOIC-LT1054CSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1054CSW#TR-ND.