IC CONV VOLT SW-CAP 100MA 8-DIP - CAT661ELA - Integrated Circuits (ICs)

Digi-Key Part Number CAT661ELA-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.49
1.122
0.99
0.924
0.858
0.825
Extended Price
1.49
28.05
99.00
231.00
429.00
825.00
Manufacturer Part NumberCAT661ELA
Product DescriptionIC CONV VOLT SW-CAP 100MA 8-DIP
Quantity Available 269
All prices are in GBP

IC CONV VOLT SW-CAP 100MA 8-DIP - CAT661ELA - Integrated Circuits (ICs) Details
Technical/Catalog InformationCAT661ELA
VendorCatalyst Semiconductor Inc
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input2.5 ~ 5.5V
Voltage - Output5 ~ 11V
Current - Output100mA
Output Power730mW
Package / Case8-DIP
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CAT661ELA
CAT661ELA

Purchase IC CONV VOLT SW-CAP 100MA 8-DIP - CAT661ELA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CONV VOLT SW-CAP 100MA 8-DIP - CAT661ELA
Integrated Circuits (ICs)

IC CONV VOLT SW-CAP 100MA 8-DIP - CAT661ELA (CAT661ELA-ND)

Related parts Integrated Circuits (ICs):
IC CONV VOLT SW-CAP 100MA 8-DIP - CAT661ELA
 Order IC CONV VOLT SW-CAP 100MA 8-DIP-CAT661ELA online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT661ELA-ND.
IC CONV VOLT SW-CAP 100MA 8SOIC - CAT661EVA-T3
 Order IC CONV VOLT SW-CAP 100MA 8SOIC-CAT661EVA-T3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT661EVA-T3TR-ND.
IC CONV VOLT SW-CAP 100MA 8SOIC - CAT661EVA-T3
 Order IC CONV VOLT SW-CAP 100MA 8SOIC-CAT661EVA-T3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT661EVA-T3CT-ND.
IC CONV VOLT SW-CAP 100MA 8SOIC - CAT661EVA-T3
 Order IC CONV VOLT SW-CAP 100MA 8SOIC-CAT661EVA-T3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT661EVA-T3DKR-ND.
IC CONV VOLT SW-CAP 100MA 8SOIC - CAT661EVA
 Order IC CONV VOLT SW-CAP 100MA 8SOIC-CAT661EVA online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT661EVA-ND.
IC CMOS CONV SW-CAP 100MA 8-DIP - LTC660CN8
 Order IC CMOS CONV SW-CAP 100MA 8-DIP-LTC660CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC660CN8-ND.
IC CMOS CONV SW-CAP 100MA 8-DIP - LTC660CN8#PBF
 Order IC CMOS CONV SW-CAP 100MA 8-DIP-LTC660CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC660CN8#PBF-ND.
IC CONV VOLT SW CAP 50MA 8SOIC - MAX860ISA-T
 Order IC CONV VOLT SW CAP 50MA 8SOIC-MAX860ISA-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX860ISA-T-ND.
IC CONV VOLT SW CAP REG 8SOIC - LT1054LCS8#TR
 Order IC CONV VOLT SW CAP REG 8SOIC-LT1054LCS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1054LCS8#TR-ND.
IC CONV VOLT SW CAP REG 8SOIC - LT1054IS8#TR
 Order IC CONV VOLT SW CAP REG 8SOIC-LT1054IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1054IS8#TR-ND.
IC CONV VOLT SW CAP REG 16SOIC - LT1054CSW#TR
 Order IC CONV VOLT SW CAP REG 16SOIC-LT1054CSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1054CSW#TR-ND.
IC CONV VOLT SW CAP SHTDWN 8SOIC - LTC1144IS8#TR
 Order IC CONV VOLT SW CAP SHTDWN 8SOIC-LTC1144IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1144IS8#TR-ND.
IC CONV VOLT SW CAP CMOS 8SOIC - LTC1044AIS8#TR
 Order IC CONV VOLT SW CAP CMOS 8SOIC-LTC1044AIS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1044AIS8#TR-ND.
IC CONV VOLT SW CAP CMOS 8SOIC - LTC1044ACS8#TR
 Order IC CONV VOLT SW CAP CMOS 8SOIC-LTC1044ACS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1044ACS8#TR-ND.
IC CONV VOLT SW CAP REG 16SOIC - LT1054ISW#TR
 Order IC CONV VOLT SW CAP REG 16SOIC-LT1054ISW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1054ISW#TR-ND.