RF COAX CABLE SMA M/M RG174 24" - CCSMA-MM-24 - Cable Assemblies

Digi-Key Part Number 744-1247-ND
Price Break
1
5
10
Unit Price
10.24
8.556
7.793
Extended Price
10.24
42.78
77.93
Manufacturer Part NumberCCSMA-MM-24
Product DescriptionRF COAX CABLE SMA M/M RG174 24"
Quantity Available 76
All prices are in GBP

RF COAX CABLE SMA M/M RG174 24" - CCSMA-MM-24 - Cable Assemblies Details
Technical/Catalog InformationCCSMA-MM-24
VendorCrystek Corporation
CategoryCable Assemblies
Length24" (609.60mm)
ColorBlack
RG TypeRG-174
Connector TypeSMA Male to SMA Male
FeaturesShielded
Wire Size, Individual26 AWG
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CCSMA MM 24
CCSMAMM24
744 1247 ND
7441247ND
744-1247

Purchase RF COAX CABLE SMA M/M RG174 24" - CCSMA-MM-24 - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RF COAX CABLE SMA M/M RG174 24" - CCSMA-MM-24
Cable Assemblies

RF COAX CABLE SMA M/M RG174 24" - CCSMA-MM-24 (744-1247-ND)

Related parts Cable Assemblies :
RF COAX CABLE SMA M/M RG174 6" - CCSMA-MM-6
 Order RF COAX CABLE SMA M/M RG174 6"-CCSMA-MM-6 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1244-ND.
RF COAX CABLE SMA M/M RG174 12" - CCSMA-MM-12
 Order RF COAX CABLE SMA M/M RG174 12"-CCSMA-MM-12 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1245-ND.
RF COAX CABLE SMA M/M RG174 18" - CCSMA-MM-18
 Order RF COAX CABLE SMA M/M RG174 18"-CCSMA-MM-18 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1246-ND.
RF COAX CABLE SMA M/M RG174 36" - CCSMA-MM-36
 Order RF COAX CABLE SMA M/M RG174 36"-CCSMA-MM-36 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1248-ND.
RF COAX CABLE SMA M/M RG174 24" - CCSMA-MM-24
 Order RF COAX CABLE SMA M/M RG174 24"-CCSMA-MM-24 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1247-ND.
RF CABLE SMA BNC M/M RG174 36" - CCBNS-MM-36
 Order RF CABLE SMA BNC M/M RG174 36"-CCBNS-MM-36 online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1249-ND.
CABLE SMA MALE RG174/U 24" - 4846-K-24
 Order CABLE SMA MALE RG174/U 24"-4846-K-24 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4846-K-24-ND.
CABLE SMA/SMA 24" RG-178 - 415-0025-024
 Order CABLE SMA/SMA 24" RG-178-415-0025-024 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3324-ND.
CABLE SMA/SMA-RA 24" RG-178 - 415-0026-024
 Order CABLE SMA/SMA-RA 24" RG-178-415-0026-024 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3424-ND.
CABLE SMA-RA/SMA-RA 24" RG-178 - 415-0027-024
 Order CABLE SMA-RA/SMA-RA 24" RG-178-415-0027-024 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3524-ND.
CABLE SMA/BNC 24" RG-316 - 415-0028-024
 Order CABLE SMA/BNC 24" RG-316-415-0028-024 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3624-ND.
CABLE SMA/SMA 24" RG-316 - 415-0029-024
 Order CABLE SMA/SMA 24" RG-316-415-0029-024 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3724-ND.
CABLE SMA/SMA-RA 24" RG-316 - 415-0030-024
 Order CABLE SMA/SMA-RA 24" RG-316-415-0030-024 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3824-ND.
CABLE SMA/SMA-JACK 24" RG-316 - 415-0031-024
 Order CABLE SMA/SMA-JACK 24" RG-316-415-0031-024 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3924-ND.
CABLE SMA-RA/SMA-RA 24" RG-316 - 415-0032-024
 Order CABLE SMA-RA/SMA-RA 24" RG-316-415-0032-024 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4024-ND.