RELAY REED SPST .25A J-LEAD SMD - 9903-05-20TR - Relays

Digi-Key Part Number 9903-05-20TR-ND
Price Break
1000
Unit Price
3.7026
Extended Price
3702.60
Manufacturer Part Number9903-05-20TR
Product DescriptionRELAY REED SPST .25A J-LEAD SMD
Quantity Available Non-Stock
All prices are in GBP

RELAY REED SPST .25A J-LEAD SMD - 9903-05-20TR - Relays Details
Technical/Catalog Information9903-05-20TR
VendorCoto Technology
CategoryRelays
Relay TypeRF
Mounting TypeSurface Mount
Termination StyleJ Lead
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage0.25A @ 100VAC/DC
Coil Voltage5VDC
Control Off Voltage (Min)0.4 VDC
Control On Voltage (Max)3.8 VDC
Coil Current33.3mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9903 05 20TR
99030520TR

Purchase RELAY REED SPST .25A J-LEAD SMD - 9903-05-20TR - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY REED SPST .25A J-LEAD SMD - 9903-05-20TR
Relays

RELAY REED SPST .25A J-LEAD SMD - 9903-05-20TR (9903-05-20TR-ND)

Related parts Relays:
RELAY REED SPST .25A J-LEAD SMD - 9903-05-20TR
 Order RELAY REED SPST .25A J-LEAD SMD-9903-05-20TR online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9903-05-20TR-ND.
RELAY REED SPST .25A J-LEAD SMD - 9901-05-20TR
 Order RELAY REED SPST .25A J-LEAD SMD-9901-05-20TR online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9901-05-20TR-ND.
RELAY REED SPST .25A 5V SIP - 9011-05-10
 Order RELAY REED SPST .25A 5V SIP-9011-05-10 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1130-ND.
RELAY REED SPST .25A 5V SIP - 9011-05-11
 Order RELAY REED SPST .25A 5V SIP-9011-05-11 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1131-ND.
RELAY REED SPST 5V J-LEAD - 9401-05-20
 Order RELAY REED SPST 5V J-LEAD-9401-05-20 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9401-05-20-ND.
RELAY REED SPST W/ES .5A 5VDC - 2204-05-411
 Order RELAY REED SPST W/ES .5A 5VDC-2204-05-411 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1004-ND.
RELAY REED SPST .25A 12V SIP - 9011-12-10
 Order RELAY REED SPST .25A 12V SIP-9011-12-10 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1132-ND.
RELAY REED SPST .25A 12V SIP - 9011-12-11
 Order RELAY REED SPST .25A 12V SIP-9011-12-11 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1133-ND.
RELAY REED SPST 12V J LEAD - 9201-12-20
 Order RELAY REED SPST 12V J LEAD-9201-12-20 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9201-12-20-ND.
RELAY REED MAG HI-RF 5V SMD - 9814-05-10
 Order RELAY REED MAG HI-RF 5V SMD-9814-05-10 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1160-5-ND.
RELAY REED SPST 5V WET ES SHIELD - 2920-05-111
 Order RELAY REED SPST 5V WET ES SHIELD-2920-05-111 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-111-ND.
RELAY REED SPST 5V WET COAX SHLD - 2920-05-121
 Order RELAY REED SPST 5V WET COAX SHLD-2920-05-121 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-121-ND.
RELAY REED SPST 5V 5UV ES SHIELD - 3501-05-511
 Order RELAY REED SPST 5V 5UV ES SHIELD-3501-05-511 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-05-511-ND.
RELAY REED SPST 5V 3UV ES SHIELD - 3501-05-811
 Order RELAY REED SPST 5V 3UV ES SHIELD-3501-05-811 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-05-811-ND.
RELAY REED SPST 5V 5UV ES SHIELD - 3540-05-911
 Order RELAY REED SPST 5V 5UV ES SHIELD-3540-05-911 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3540-05-911-ND.