HEAT GUN MASTER-MITE 475W - 10008 - Tools

Digi-Key Part Number MA1006-ND
Price Break
1
Unit Price
56.67
Extended Price
56.67
Manufacturer Part Number10008
Product DescriptionHEAT GUN MASTER-MITE 475W
Quantity Available 20
All prices are in GBP

HEAT GUN MASTER-MITE 475W - 10008 - Tools Details
Technical/Catalog Information10008
VendorMaster Appliance Co
CategoryTools
TypeHeat Gun Kit
Temperature Range650°F (344°C)
Voltage120V
Current-
Power - Rated475W
SeriesMaster-Mite™
FeaturesIncludes: Heat Gun, Suspension Ring, 1 Nozzle and Bench Stand
RoHS StatusRoHS Not Applicable
Other Names 10008
10008
MA1006 ND
MA1006ND
MA1006

Purchase HEAT GUN MASTER-MITE 475W - 10008 - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEAT GUN MASTER-MITE 475W - 10008
Tools

HEAT GUN MASTER-MITE 475W - 10008 (MA1006-ND)

Related parts Tools:
HEAT GUN MASTER-MITE 475W - 10008
 Order HEAT GUN MASTER-MITE 475W-10008 online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1006-ND.
HEAT GUN&KIT 120V 500/1000 DEG F - EC-100K
 Order HEAT GUN&KIT 120V 500/1000 DEG F-EC-100K online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1008-ND.
HEAT GUN 120V 130-840 DEG F - PH-1200
 Order HEAT GUN 120V 130-840 DEG F-PH-1200 online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1011-ND.
ATTACHMENT HEAT SHRINK - A-170-HG
 Order ATTACHMENT HEAT SHRINK-A-170-HG online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1002-ND.
REPLACEMENT HEAT ELEMENT 475WATT - 20013
 Order REPLACEMENT HEAT ELEMENT 475WATT-20013 online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1007-ND.
TOOL HEAT GUN VARI TEMP 1500W - HL1802E
 Order TOOL HEAT GUN VARI TEMP 1500W-HL1802E online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1200-ND.
HEAT GUN PROG W/LCD DIS ESD SAFE - HG2510ESD
 Order HEAT GUN PROG W/LCD DIS ESD SAFE-HG2510ESD online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1500-ND.
HEAT GUN PROG W/LCD DISPLAY - HG2310LCD
 Order HEAT GUN PROG W/LCD DISPLAY-HG2310LCD online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1550-ND.
HEAT GUN VARIABLE TEMPERATURE - HL1910E
 Order HEAT GUN VARIABLE TEMPERATURE-HL1910E online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1600-ND.
HEAT GUN 3 STAGE AIR TEMPERATURE - HL1810S
 Order HEAT GUN 3 STAGE AIR TEMPERATURE-HL1810S online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1650-ND.
HEAT GUN KIT W/CASE & 2 NOZZLES - SV803K
 Order HEAT GUN KIT W/CASE & 2 NOZZLES-SV803K online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1450-ND.
HEAT GUN W/LCD TEMP DISPLAY - 34850
 Order HEAT GUN W/LCD TEMP DISPLAY-34850 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34850-ND.
HEAT GUN DUAL TEMP ULTRAHEAT - SV800
 Order HEAT GUN DUAL TEMP ULTRAHEAT-SV800 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1700-ND.
TOOL HEATGUN 115V VARI LED READ - HG3000SLE
 Order TOOL HEATGUN 115V VARI LED READ-HG3000SLE online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1150-ND.
MICRO TORCH MAGNA-LITE BUTANE - ML100
 Order MICRO TORCH MAGNA-LITE BUTANE-ML100 online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ML100-ND.