IC CTLR/FUSE HISIDE INRUSH SO8 - ZXCT1032N8TA - Integrated Circuits (ICs)

Digi-Key Part Number ZXCT1032N8DKR-ND
Price Break
1
25
100
250
Unit Price
1.16
0.9076
0.8085
0.76892
Extended Price
1.16
22.69
80.85
192.23
Manufacturer Part NumberZXCT1032N8TA
Product DescriptionIC CTLR/FUSE HISIDE INRUSH SO8
Quantity Available Available
All prices are in GBP

IC CTLR/FUSE HISIDE INRUSH SO8 - ZXCT1032N8TA - Integrated Circuits (ICs) Details
Technical/Catalog InformationZXCT1032N8TA
VendorZetex Inc (VA)
CategoryIntegrated Circuits (ICs)
Voltage - Input9.5 ~ 21V
Current - Output-
Package / CaseSO-8
PackagingDigi-ReelĀ®
TypeCurrent Monitor
Current Sense-
Frequency - Switching-
Sensing MethodHigh-Side
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZXCT1032N8TA
ZXCT1032N8TA
ZXCT1032N8DKR ND
ZXCT1032N8DKRND
ZXCT1032N8DKR

Purchase IC CTLR/FUSE HISIDE INRUSH SO8 - ZXCT1032N8TA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CTLR/FUSE HISIDE INRUSH SO8 - ZXCT1032N8TA
Integrated Circuits (ICs)

IC CTLR/FUSE HISIDE INRUSH SO8 - ZXCT1032N8TA (ZXCT1032N8DKR-ND)

Related parts Integrated Circuits (ICs):
IC CTLR/FUSE HISIDE INRUSH SO8 - ZXCT1032N8TA
 Order IC CTLR/FUSE HISIDE INRUSH SO8-ZXCT1032N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXCT1032N8CT-ND.
IC CTLR/FUSE HISIDE INRUSH SO8 - ZXCT1032N8TA
 Order IC CTLR/FUSE HISIDE INRUSH SO8-ZXCT1032N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXCT1032N8DKR-ND.
IC CTLR/FUSE HISIDE INRUSH SO8 - ZXCT1032N8TA
 Order IC CTLR/FUSE HISIDE INRUSH SO8-ZXCT1032N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXCT1032N8TR-ND.
IC CURRENT MON HISIDE BI SOT23-5 - ZXCT1041E5TA
 Order IC CURRENT MON HISIDE BI SOT23-5-ZXCT1041E5TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXCT1041E5CT-ND.
IC CURRENT MON HISIDE BI SOT23-5 - ZXCT1041E5TA
 Order IC CURRENT MON HISIDE BI SOT23-5-ZXCT1041E5TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXCT1041E5DKR-ND.
IC CURRENT MON HISIDE HV SOT23-5 - ZXCT1080E5TA
 Order IC CURRENT MON HISIDE HV SOT23-5-ZXCT1080E5TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXCT1080E5CT-ND.
IC CURRENT MON HISIDE HV SOT23-5 - ZXCT1080E5TA
 Order IC CURRENT MON HISIDE HV SOT23-5-ZXCT1080E5TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXCT1080E5DKR-ND.
IC VOLTAGE REG 3.3V 200MA SOT223 - ZSR330GTA
 Order IC VOLTAGE REG 3.3V 200MA SOT223-ZSR330GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR330GCT-ND.
IC VOLTAGE REG 6V 200MA SOT-223 - ZSR600GTA
 Order IC VOLTAGE REG 6V 200MA SOT-223-ZSR600GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR600GCT-ND.
IC VOLTAGE REG 10V 200MA SOT-223 - ZSR1000GTA
 Order IC VOLTAGE REG 10V 200MA SOT-223-ZSR1000GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR1000GCT-ND.
IC REF VOLT PREC 6.17V 1% SOT223 - ZRT062GC1TA
 Order IC REF VOLT PREC 6.17V 1% SOT223-ZRT062GC1TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZRT062GC1CT-ND.
IC REF VOLT MICRO 1.25V 1% SOT23 - ZRA125F01TA
 Order IC REF VOLT MICRO 1.25V 1% SOT23-ZRA125F01TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZRA125F01CT-ND.
IC REF VOLT MICRO 1.25V 3% SOT23 - ZRA125F03TA
 Order IC REF VOLT MICRO 1.25V 3% SOT23-ZRA125F03TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZRA125F03CT-ND.
IC REF VOLT MICRO 2.5V 1% SOT-23 - ZRA250F01TA
 Order IC REF VOLT MICRO 2.5V 1% SOT-23-ZRA250F01TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZRA250F01CT-ND.
IC REF VOLT MICRO 2.5V 3% SOT-23 - ZRA250F03TA
 Order IC REF VOLT MICRO 2.5V 3% SOT-23-ZRA250F03TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZRA250F03CT-ND.