KIT HT SHRINK W/PLAS BOX BLK 6" - KP-HSTT1 - Kits

Digi-Key Part Number KP-HSTT1-ND
Price Break
1
Unit Price
28.66
Extended Price
28.66
Manufacturer Part NumberKP-HSTT1
Product DescriptionKIT HT SHRINK W/PLAS BOX BLK 6"
Quantity Available 0
All prices are in GBP

KIT HT SHRINK W/PLAS BOX BLK 6" - KP-HSTT1 - Kits Details
Technical/Catalog InformationKP-HSTT1
VendorPanduit Corp
CategoryKits
Kit TypeBlack Heatshrinkable Tubing
SeriesHSTT
Values116 pcs - Assorted diameters, 6" (152.4mm) lengths
Other Names KP HSTT1
KPHSTT1

Purchase KIT HT SHRINK W/PLAS BOX BLK 6" - KP-HSTT1 - Kits
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KIT HT SHRINK W/PLAS BOX BLK 6" - KP-HSTT1
Kits

KIT HT SHRINK W/PLAS BOX BLK 6" - KP-HSTT1 (KP-HSTT1-ND)

Related parts Kits:
KIT HT SHRINK W/PLAS BOX BLK 6" - KP-HSTT1
 Order KIT HT SHRINK W/PLAS BOX BLK 6"-KP-HSTT1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-HSTT1-ND.
KIT HEAT SHRINK ADH 3/16-1" BLK - KP-HSTTA
 Order KIT HEAT SHRINK ADH 3/16-1" BLK-KP-HSTTA online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-HSTTA-ND.
KIT HEAT SHRINK TUBING ASSORT - STA-KIT
 Order KIT HEAT SHRINK TUBING ASSORT-STA-KIT online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number STA-KIT-ND.
KIT HEATSHRK FP301 350PC 6 SIZES - Q47606
 Order KIT HEATSHRK FP301 350PC 6 SIZES-Q47606 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP-KIT-ND.
HEAT SHRINK ASST 1/16" X 6" - HSTT06-YK1
 Order HEAT SHRINK ASST 1/16" X 6"-HSTT06-YK1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT06-YK1-ND.
BOX EMPTY PLASTIC - KP-1000
 Order BOX EMPTY PLASTIC-KP-1000 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-1000-ND.
AA/9V REMOTE ALMOND BOX - M-6 ALMOND
 Order AA/9V REMOTE ALMOND BOX-M-6 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6A-ND.
AA/9V REMOTE GRAY BOX - M-6 GRAY
 Order AA/9V REMOTE GRAY BOX-M-6 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6G-ND.
CONN RJ45 PLUG W/PLAS GLAND BLK - RJF6B
 Order CONN RJ45 PLUG W/PLAS GLAND BLK-RJF6B online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1041-ND.
HEAT SHRINK BLK 3/32" X 6" - HSTT09-Y
 Order HEAT SHRINK BLK 3/32" X 6"-HSTT09-Y online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT09-Y-ND.
SMALL BOX 18 COMPARTMENTS - KIT BOX NO. 1
 Order SMALL BOX 18 COMPARTMENTS-KIT BOX NO. 1 online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number KBN1-ND.
DIGI KEY KIT BOX 30 COMPARTMENTS - KIT BOX NO. 3
 Order DIGI KEY KIT BOX 30 COMPARTMENTS-KIT BOX NO. 3 online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number KBN3-ND.
KIT BOX 36 COMPARTMENT PLASTIC - K166-36
 Order KIT BOX 36 COMPARTMENT PLASTIC-K166-36 online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number CTS36-ND.
HEAT SHRINK ASST 1" X 6" - HSTT100-YK1
 Order HEAT SHRINK ASST 1" X 6"-HSTT100-YK1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT100-YK1-ND.
HEAT SHRINK BLK 1/8" X 100' - HSTT12-C
 Order HEAT SHRINK BLK 1/8" X 100'-HSTT12-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT12-C-ND.