DIODE SCHOTTKY 20A 120V IT0220 - VF20120S-E3/4W - Discrete Semiconductor Products

Digi-Key Part Number VF20120S-E3/4W-ND
Price Break
500
Unit Price
0.6674
Extended Price
333.70
Manufacturer Part NumberVF20120S-E3/4W
Product DescriptionDIODE SCHOTTKY 20A 120V IT0220
Quantity Available Non-Stock
All prices are in GBP

DIODE SCHOTTKY 20A 120V IT0220 - VF20120S-E3/4W - Discrete Semiconductor Products Details
Technical/Catalog InformationVF20120S-E3/4W
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated120V
Current Rating20A
Package / CaseITO-220AB
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VF20120S E3 4W
VF20120SE34W

Purchase DIODE SCHOTTKY 20A 120V IT0220 - VF20120S-E3/4W - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 20A 120V IT0220 - VF20120S-E3/4W
Discrete Semiconductor Products

DIODE SCHOTTKY 20A 120V IT0220 - VF20120S-E3/4W (VF20120S-E3/4W-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 20A 120V IT0220 - VF20120S-E3/4W
 Order DIODE SCHOTTKY 20A 120V IT0220-VF20120S-E3/4W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VF20120S-E3/4W-ND.
DIODE SCHOTTKY 20A 120V IT0220 - VF20120SG-E3/4W
 Order DIODE SCHOTTKY 20A 120V IT0220-VF20120SG-E3/4W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VF20120SG-E3/4W-ND.
DIODE SCHOTTKY 20A 120V ITO220AB - VF20120S-E3/45
 Order DIODE SCHOTTKY 20A 120V ITO220AB-VF20120S-E3/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VF20120S-E3/45GI-ND.
DIODE SCHOTTKY 20A 150V IT0220 - VF20150S-E3/4W
 Order DIODE SCHOTTKY 20A 150V IT0220-VF20150S-E3/4W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VF20150S-E3/4W-ND.
DIODE SCHOTTKY 20A 150V IT0220 - VF20150SG-E3/4W
 Order DIODE SCHOTTKY 20A 150V IT0220-VF20150SG-E3/4W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VF20150SG-E3/4W-ND.
DIODE SCHOTTKY 30A 120V IT0220 - VF30120S-E3/4W
 Order DIODE SCHOTTKY 30A 120V IT0220-VF30120S-E3/4W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VF30120S-E3/4W-ND.
DIODE SCHOTTKY 30A 120V IT0220 - VF30120SG-E3/4W
 Order DIODE SCHOTTKY 30A 120V IT0220-VF30120SG-E3/4W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VF30120SG-E3/4W-ND.
DIODE SCHTKY DL 20A 120V IT0220 - VF20120C-E3/4W
 Order DIODE SCHTKY DL 20A 120V IT0220-VF20120C-E3/4W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VF20120C-E3/4W-ND.
DIODE SCHOTTKY 20A 120V ITO220AB - VF20120SG-E3/45
 Order DIODE SCHOTTKY 20A 120V ITO220AB-VF20120SG-E3/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VF20120SG-E3/45GI-ND.
DIODE SCHOTTKY 10A 150V IT0220 - VF10150S-E3/4W
 Order DIODE SCHOTTKY 10A 150V IT0220-VF10150S-E3/4W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VF10150S-E3/4W-ND.
DIODE SCHOTTKY 20A 120V TO-220AB - V20120S-E3/4W
 Order DIODE SCHOTTKY 20A 120V TO-220AB-V20120S-E3/4W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number V20120S-E3/4W-ND.
DIODE SCHOTTKY 20A 120V TO-262AA - VI20120S-E3/4W
 Order DIODE SCHOTTKY 20A 120V TO-262AA-VI20120S-E3/4W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VI20120S-E3/4WGI-ND.
DIODE SCHOTTKY 20A 120V TO-220AB - V20120SG-E3/4W
 Order DIODE SCHOTTKY 20A 120V TO-220AB-V20120SG-E3/4W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number V20120SG-E3/4WGI-ND.
DIODE SCHOTTKY 20A 120V TO-262AA - VI20120SG-E3/4W
 Order DIODE SCHOTTKY 20A 120V TO-262AA-VI20120SG-E3/4W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VI20120SG-E3/4W-ND.
DIODE SCHOTTKY 20A 120V TO-263AB - VB20120S-E3/8W
 Order DIODE SCHOTTKY 20A 120V TO-263AB-VB20120S-E3/8W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VB20120S-E3/8W-ND.