CAP CER 22UF 10V 10% X7R 1210 - GRM32ER71A226KE20L - Capacitors

Digi-Key Part Number 490-1876-6-ND
Price Break
10
100
500
Unit Price
1.486
0.8777
0.50634
Extended Price
14.86
87.77
253.17
Manufacturer Part NumberGRM32ER71A226KE20L
Product DescriptionCAP CER 22UF 10V 10% X7R 1210
Quantity Available 0
All prices are in GBP

CAP CER 22UF 10V 10% X7R 1210 - GRM32ER71A226KE20L - Capacitors Details
Technical/Catalog InformationGRM32ER71A226KE20L
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance22µF
Voltage - Rated10V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGRM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM32ER71A226KE20L
GRM32ER71A226KE20L
490 1876 6 ND
49018766ND
490-1876-6

Purchase CAP CER 22UF 10V 10% X7R 1210 - GRM32ER71A226KE20L - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 22UF 10V 10% X7R 1210 - GRM32ER71A226KE20L
Capacitors

CAP CER 22UF 10V 10% X7R 1210 - GRM32ER71A226KE20L (490-1876-6-ND)

Related parts Capacitors :
CAP CER 22UF 10V 10% X7R 1210 - GRM32ER71A226KE20L
 Order CAP CER 22UF 10V 10% X7R 1210-GRM32ER71A226KE20L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1876-1-ND.
CAP CER 22UF 10V 10% X7R 1210 - GRM32ER71A226KE20L
 Order CAP CER 22UF 10V 10% X7R 1210-GRM32ER71A226KE20L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1876-6-ND.
CAP CER .22UF 250V 10% X7R 1210 - GRM32DR72E224KW01L
 Order CAP CER .22UF 250V 10% X7R 1210-GRM32DR72E224KW01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3545-1-ND.
CAP CER 1.0UF 100V 10% X7R 1210 - GRM32ER72A105KA01L
 Order CAP CER 1.0UF 100V 10% X7R 1210-GRM32ER72A105KA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1857-2-ND.
CAP CER 2.2UF 50V 10% X7R 1812 - GRM43ER71H225KA01L
 Order CAP CER 2.2UF 50V 10% X7R 1812-GRM43ER71H225KA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1912-2-ND.
CAP CER 22UF 16V 10% X5R 1210 - GRM32ER61C226KE20L
 Order CAP CER 22UF 16V 10% X5R 1210-GRM32ER61C226KE20L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1882-1-ND.
CAP CER 22UF 6.3V 10% X5R 1210 - GRM32DR60J226KA01L
 Order CAP CER 22UF 6.3V 10% X5R 1210-GRM32DR60J226KA01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1886-1-ND.
CAP CER 1.0UF 10V 10% X7R 1206 - GRM319R71A105KC01D
 Order CAP CER 1.0UF 10V 10% X7R 1206-GRM319R71A105KC01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1800-1-ND.
CAP CER 2.2UF 10V 10% X5R 0603 - GRM188R61A225KE34D
 Order CAP CER 2.2UF 10V 10% X5R 0603-GRM188R61A225KE34D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1545-1-ND.
CAP CER 2.2UF 10V X7R 0603 - GRM188R71A225KE15D
 Order CAP CER 2.2UF 10V X7R 0603-GRM188R71A225KE15D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4520-2-ND.
CAP CER .1UF 25V 10% X7R 0603 - GRM188R71E104KA01D
 Order CAP CER .1UF 25V 10% X7R 0603-GRM188R71E104KA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1524-2-ND.
CAP CER 10000PF 25V 10% X7R 0402 - GRM155R71E103KA01D
 Order CAP CER 10000PF 25V 10% X7R 0402-GRM155R71E103KA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1312-2-ND.
CAP CER 10UF 16V 10% X5R 1210 - GRM32DR61C106KA01L
 Order CAP CER 10UF 16V 10% X5R 1210-GRM32DR61C106KA01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1880-1-ND.
CAP CER 10UF 25V 10% X5R 1210 - GRM32DR61E106KA12L
 Order CAP CER 10UF 25V 10% X5R 1210-GRM32DR61E106KA12L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1878-1-ND.
CAP CER 47UF 10V 10% X5R 1812 - GRM43ER61A476KE19L
 Order CAP CER 47UF 10V 10% X5R 1812-GRM43ER61A476KE19L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1918-1-ND.