RES 200K OHM 1/8W 5% 0805 SMD - KTR10EZPJ204 - Resistors

Digi-Key Part Number RHM200KBTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.01784
0.01605
0.01427
0.01189
0.00987
0.00892
0.00803
Extended Price
89.20
160.50
356.75
594.50
987.00
2230.00
4015.00
Manufacturer Part NumberKTR10EZPJ204
Product DescriptionRES 200K OHM 1/8W 5% 0805 SMD
Quantity Available 0
All prices are in GBP

RES 200K OHM 1/8W 5% 0805 SMD - KTR10EZPJ204 - Resistors Details
Technical/Catalog InformationKTR10EZPJ204
VendorRohm
CategoryResistors
Resistance In Ohms200K
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionMetal Oxide Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KTR10EZPJ204
KTR10EZPJ204
RHM200KBTR ND
RHM200KBTRND
RHM200KBTR

Purchase RES 200K OHM 1/8W 5% 0805 SMD - KTR10EZPJ204 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 200K OHM 1/8W 5% 0805 SMD - KTR10EZPJ204
Resistors

RES 200K OHM 1/8W 5% 0805 SMD - KTR10EZPJ204 (RHM200KBTR-ND)

Related parts Resistors:
RES 200K OHM 1/8W 5% 0805 SMD - KTR10EZPJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-KTR10EZPJ204 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM200KBTR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - KTR10EZPJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-KTR10EZPJ204 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM200KBCT-ND.
RES 200K OHM 1/8W 5% 0805 SMD - KTR10EZPJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-KTR10EZPJ204 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM200KBDKR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - MCR10EZHJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-MCR10EZHJ204 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM200KATR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - MCR10EZHJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-MCR10EZHJ204 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM200KACT-ND.
RES 200K OHM 1/8W 5% 0805 SMD - MCR10EZHJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-MCR10EZHJ204 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM200KADKR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - MCR10EZPJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-MCR10EZPJ204 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM200KARTR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - MCR10EZPJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-MCR10EZPJ204 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM200KARCT-ND.
RES 200K OHM 1/8W 5% 0805 SMD - MCR10EZPJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-MCR10EZPJ204 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM200KARDKR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ204V
 Order RES 200K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ204V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P200KACT-ND.
RES 200K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ204V
 Order RES 200K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ204V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P200KATR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - 9C08052A2003JLHFT
 Order RES 200K OHM 1/8W 5% 0805 SMD-9C08052A2003JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-200KATR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - 9C08052A2003JLHFT
 Order RES 200K OHM 1/8W 5% 0805 SMD-9C08052A2003JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KACT-ND.
RES 200K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ204V
 Order RES 200K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ204V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P200KADKR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - 9C08052A2003JLHFT
 Order RES 200K OHM 1/8W 5% 0805 SMD-9C08052A2003JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KADKR-ND.