INDUCTOR HI TEMP 15UH 2.06A SMD - DRA74-150-R - Inductors, Coils, Chokes

Digi-Key Part Number DRA74-150-R-ND
Price Break
1100
Unit Price
0.66646
Extended Price
733.11
Manufacturer Part NumberDRA74-150-R
Product DescriptionINDUCTOR HI TEMP 15UH 2.06A SMD
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR HI TEMP 15UH 2.06A SMD - DRA74-150-R - Inductors, Coils, Chokes Details
Technical/Catalog InformationDRA74-150-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance15µH
Tolerance±20%
SeriesDRA74
Package / Case0.299" L x 0.299" W x 0.171" H (7.60mm x 7.60mm x 4.35mm)
PackagingTape & Reel (TR)
TypeDrum Core
Current2.06A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DRA74 150 R
DRA74150R

Purchase INDUCTOR HI TEMP 15UH 2.06A SMD - DRA74-150-R - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR HI TEMP 15UH 2.06A SMD - DRA74-150-R
Inductors, Coils, Chokes

INDUCTOR HI TEMP 15UH 2.06A SMD - DRA74-150-R (DRA74-150-R-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR HI TEMP 15UH 2.06A SMD - DRA74-150-R
 Order INDUCTOR HI TEMP 15UH 2.06A SMD-DRA74-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-150-R-ND.
INDUCTOR HI TEMP 15UH 3.1A SMD - DRA124-150-R
 Order INDUCTOR HI TEMP 15UH 3.1A SMD-DRA124-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-150-R-ND.
INDUCTOR HI TEMP 15UH 4.45A SMD - DRA125-150-R
 Order INDUCTOR HI TEMP 15UH 4.45A SMD-DRA125-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA125-150-R-ND.
INDUCTOR HI TEMP 15UH 4.83A SMD - DRA127-150-R
 Order INDUCTOR HI TEMP 15UH 4.83A SMD-DRA127-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-150-R-ND.
INDUCTOR HI TEMP 15UH 1.74A SMD - DRA73-150-R
 Order INDUCTOR HI TEMP 15UH 1.74A SMD-DRA73-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-150-R-ND.
INDUCTOR HI TEMP 1.5UH 5.55A SMD - DRA74-1R5-R
 Order INDUCTOR HI TEMP 1.5UH 5.55A SMD-DRA74-1R5-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-1R5-R-ND.
INDUCTOR THIN CHIP 15UH .81A SMD - TP1-150-R
 Order INDUCTOR THIN CHIP 15UH .81A SMD-TP1-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-150-R-ND.
INDUCTOR THIN CHIP 15UH 1A SMD - TP2-150-R
 Order INDUCTOR THIN CHIP 15UH 1A SMD-TP2-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP2-150-R-ND.
INDUCTOR THIN CHIP 15UH 1.2A SMD - TP3-150-R
 Order INDUCTOR THIN CHIP 15UH 1.2A SMD-TP3-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-150-R-ND.
INDUCTOR THIN CHIP 15UH 1.4A SMD - TP4-150-R
 Order INDUCTOR THIN CHIP 15UH 1.4A SMD-TP4-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP4-150-R-ND.
INDUCTOR DRUM CORE 15UH 1.0A SMD - UP0.4UC-150-R
 Order INDUCTOR DRUM CORE 15UH 1.0A SMD-UP0.4UC-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-150-R-ND.
INDUCTOR HI TEMP 1.5UH 9.36A SMD - DRA124-1R5-R
 Order INDUCTOR HI TEMP 1.5UH 9.36A SMD-DRA124-1R5-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-1R5-R-ND.
INDUCTOR HI TEMP 1.5UH 5.39A SMD - DRA73-1R5-R
 Order INDUCTOR HI TEMP 1.5UH 5.39A SMD-DRA73-1R5-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-1R5-R-ND.
INDUCTOR HI TEMP 10UH 2.56A SMD - DRA74-100-R
 Order INDUCTOR HI TEMP 10UH 2.56A SMD-DRA74-100-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-100-R-ND.
INDUCTOR HI TEMP 100UH .822A SMD - DRA74-101-R
 Order INDUCTOR HI TEMP 100UH .822A SMD-DRA74-101-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-101-R-ND.