PIN RECEPT .045-.065 DIA 3/PK - MS07

Digi-Key Part Number MS07-ND
Price Break
1
Unit Price
12.94
Extended Price
12.94
Manufacturer Part NumberMS07
Product DescriptionPIN RECEPT .045-.065 DIA 3/PK
Quantity Available 0
All prices are in GBP

PIN RECEPT .045-.065 DIA 3/PK - MS07 Details
Technical/Catalog InformationMS07
VendorCirrus Logic Inc
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
Flange Diameter0.115" (2.92mm)
Hole Diameter0.102" (2.59mm)
Inside Diameter0.088" (2.24mm)
Length0.293" (7.44mm)
TypeNo Tail
Series-
Mounting TypePress Fit
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MS07
MS07

Purchase PIN RECEPT .045-.065 DIA 3/PK - MS07
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PIN RECEPT .045-.065 DIA 3/PK - MS07
PIN RECEPT .045-.065 DIA 3/PK - MS07

PIN RECEPT .045-.065 DIA 3/PK - MS07 (MS07-ND)

Related parts :
PIN RECEPT .045-.065 DIA 3/PK - MS07
 Order PIN RECEPT .045-.065 DIA 3/PK-MS07 online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number MS07-ND.
PIN RECEPT .048-.064 DIA 12/PK - MS04
 Order PIN RECEPT .048-.064 DIA 12/PK-MS04 online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1385-ND.
PIN RECEPT .032-.046DIA PIN 8/PK - MS02
 Order PIN RECEPT .032-.046DIA PIN 8/PK-MS02 online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1383-ND.
PIN RECEPT .025 -.037DIA 3/STRIP - MS11
 Order PIN RECEPT .025 -.037DIA 3/STRIP-MS11 online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number MS11-ND.
CONN PIN RECEPT .090" .065" - 0285-0-15-01-16-01-10-0
 Order CONN PIN RECEPT .090" .065"-0285-0-15-01-16-01-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0285-015011601100-ND.
CONN PIN RECEPT .090" .065" - 0285-0-15-01-16-27-10-0
 Order CONN PIN RECEPT .090" .065"-0285-0-15-01-16-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0285-015011627100-ND.
CONN PIN RECEPT .090" .065" - 0285-0-15-15-16-27-10-0
 Order CONN PIN RECEPT .090" .065"-0285-0-15-15-16-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0285-015151627100-ND.
CONN RECEPT PIN .045-.065" .293" - 0362-0-15-01-23-01-10-0
 Order CONN RECEPT PIN .045-.065" .293"-0362-0-15-01-23-01-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0362-015012301100-ND.
CONN RECEPT PIN .045-.065" .293" - 0362-0-15-01-23-27-10-0
 Order CONN RECEPT PIN .045-.065" .293"-0362-0-15-01-23-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0362-015012327100-ND.
CONN RECEPT PIN .045-.065" .293" - 0362-0-15-15-23-27-10-0
 Order CONN RECEPT PIN .045-.065" .293"-0362-0-15-15-23-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0362-015152327100-ND.
CONN RECEPT PIN .045-.065" .293" - 0363-0-15-01-23-01-10-0
 Order CONN RECEPT PIN .045-.065" .293"-0363-0-15-01-23-01-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0363-015012301100-ND.
CONN RECEPT PIN .045-.065" .293" - 0363-0-15-01-23-27-10-0
 Order CONN RECEPT PIN .045-.065" .293"-0363-0-15-01-23-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0363-015012327100-ND.
CONN RECEPT PIN .045-.065" .293" - 0363-0-15-15-23-27-10-0
 Order CONN RECEPT PIN .045-.065" .293"-0363-0-15-15-23-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0363-015152327100-ND.
CONN RECEPT PIN .045-.065" .105" - 0365-0-15-01-23-01-10-0
 Order CONN RECEPT PIN .045-.065" .105"-0365-0-15-01-23-01-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0365-015012301100-ND.
CONN RECEPT PIN .045-.065" .105" - 0365-0-15-15-23-27-10-0
 Order CONN RECEPT PIN .045-.065" .105"-0365-0-15-15-23-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0365-015152327100-ND.