SOCKET STRIP 10/12P PWR SIP 2/PK - MS06 - Sockets for ICs, Transistors

Digi-Key Part Number 598-1387-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
5.94
5.28
4.18
3.52
3.08
2.926
2.805
2.75
Extended Price
5.94
132.00
418.00
880.00
1540.00
2926.00
7012.50
13750.00
Manufacturer Part NumberMS06
Product DescriptionSOCKET STRIP 10/12P PWR SIP 2/PK
Quantity Available 200
All prices are in GBP

SOCKET STRIP 10/12P PWR SIP 2/PK - MS06 - Sockets for ICs, Transistors Details
Technical/Catalog InformationMS06
VendorCirrus Logic Inc
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesClosed Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)12 (1 x 12)
TypeSIP
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MS06
MS06
598 1387 ND
5981387ND
598-1387

Purchase SOCKET STRIP 10/12P PWR SIP 2/PK - MS06 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET STRIP 10/12P PWR SIP 2/PK - MS06
Sockets for ICs, Transistors

SOCKET STRIP 10/12P PWR SIP 2/PK - MS06 (598-1387-ND)

Related parts Sockets for ICs, Transistors:
SOCKET STRIP 10/12P PWR SIP 2/PK - MS06
 Order SOCKET STRIP 10/12P PWR SIP 2/PK-MS06 online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1387-ND.
HEATSINK 10P/12P PWR SIP - HS20
 Order HEATSINK 10P/12P PWR SIP-HS20 online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1374-ND.
HEATSINK 12P PWR SIP - HS27
 Order HEATSINK 12P PWR SIP-HS27 online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number HS27-ND.
SOCKET PKG 12P PWR DIP - MS05
 Order SOCKET PKG 12P PWR DIP-MS05 online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1386-ND.
CONN SOCKET STRIP 64POS GOLD - 310-13-164-41-001000
 Order CONN SOCKET STRIP 64POS GOLD-310-13-164-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED7464-ND.
CONN SOCKET STRIP 1POS GOLD - 310-13-101-41-001000
 Order CONN SOCKET STRIP 1POS GOLD-310-13-101-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7401-ND.
CONN SOCKET STRIP 2POS GOLD - 310-13-102-41-001000
 Order CONN SOCKET STRIP 2POS GOLD-310-13-102-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7402-ND.
CONN SOCKET STRIP 3POS GOLD - 310-13-103-41-001000
 Order CONN SOCKET STRIP 3POS GOLD-310-13-103-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7403-ND.
CONN SOCKET STRIP 4POS GOLD - 310-13-104-41-001000
 Order CONN SOCKET STRIP 4POS GOLD-310-13-104-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7404-ND.
CONN SOCKET STRIP 5POS GOLD - 310-13-105-41-001000
 Order CONN SOCKET STRIP 5POS GOLD-310-13-105-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7405-ND.
CONN SOCKET STRIP 6POS GOLD - 310-13-106-41-001000
 Order CONN SOCKET STRIP 6POS GOLD-310-13-106-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7406-ND.
CONN SOCKET STRIP 7POS GOLD - 310-13-107-41-001000
 Order CONN SOCKET STRIP 7POS GOLD-310-13-107-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7407-ND.
CONN SOCKET STRIP 8POS GOLD - 310-13-108-41-001000
 Order CONN SOCKET STRIP 8POS GOLD-310-13-108-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7408-ND.
CONN SOCKET STRIP 9POS GOLD - 310-13-109-41-001000
 Order CONN SOCKET STRIP 9POS GOLD-310-13-109-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7409-ND.
CONN SOCKET STRIP 10POS GOLD - 310-13-110-41-001000
 Order CONN SOCKET STRIP 10POS GOLD-310-13-110-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7410-ND.