RES 28.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 28.7K 1% R - Resistors

Digi-Key Part Number RMCF1/1028.7K1%R-ND
Price Break
5000
Unit Price
0.00218
Extended Price
10.90
Manufacturer Part NumberRMCF 1/10 28.7K 1% R
Product DescriptionRES 28.7K OHM 1/8W 1% 0805 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 28.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 28.7K 1% R - Resistors Details
Technical/Catalog InformationRMCF 1/10 28.7K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms28.7K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMCF 1 10 28 7K 1% R
RMCF 110 287K 1% R
RMCF1 1028 7K1%R ND
RMCF110287K1%RND
RMCF1/1028.7K1%R

Purchase RES 28.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 28.7K 1% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 28.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 28.7K 1% R
Resistors

RES 28.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 28.7K 1% R (RMCF1/1028.7K1%R-ND)

Related parts Resistors:
RES 28.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 28.7K 1% R
 Order RES 28.7K OHM 1/8W 1% 0805 SMD-RMCF 1/10 28.7K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1028.7K1%R-ND.
RES 287K OHM 1/8W 1% 0805 SMD - RMCF 1/10 287K 1% R
 Order RES 287K OHM 1/8W 1% 0805 SMD-RMCF 1/10 287K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10287K1%R-ND.
RES 2.87K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2.87K 1% R
 Order RES 2.87K OHM 1/8W 1% 0805 SMD-RMCF 1/10 2.87K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102.87K1%R-ND.
RES 3.9K OHM 1/8W 5% 0805 SMD - RMCF 1/10 3.9K 5% R
 Order RES 3.9K OHM 1/8W 5% 0805 SMD-RMCF 1/10 3.9K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/103.9K5%R-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RMCF 1/10 100 5% R
 Order RES 100 OHM 1/8W 5% 0805 SMD-RMCF 1/10 100 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101005%R-ND.
RES 110 OHM 1/8W 5% 0805 SMD - RMCF 1/10 110 5% R
 Order RES 110 OHM 1/8W 5% 0805 SMD-RMCF 1/10 110 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101105%R-ND.
RES 115 OHM 1/8W 5% 0805 SMD - RMCF 1/10 115 5% R
 Order RES 115 OHM 1/8W 5% 0805 SMD-RMCF 1/10 115 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101155%R-ND.
RES 110K OHM 1/8W 5% 0805 SMD - RMCF 1/10 110K 5% R
 Order RES 110K OHM 1/8W 5% 0805 SMD-RMCF 1/10 110K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10110K5%R-ND.
RES 30K OHM 1/8W 5% 0805 SMD - RMCF 1/10 30K 5% R
 Order RES 30K OHM 1/8W 5% 0805 SMD-RMCF 1/10 30K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1030K5%R-ND.
RES 10M OHM 1/8W 5% 0805 SMD - RMCF 1/10 10M 5% R
 Order RES 10M OHM 1/8W 5% 0805 SMD-RMCF 1/10 10M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1010M5%R-ND.
RES 10K OHM 1/8W 5% 0805 SMD - RMCF 1/10 10K 5% R
 Order RES 10K OHM 1/8W 5% 0805 SMD-RMCF 1/10 10K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1010K5%R-ND.
RES 16K OHM 1/8W 5% 0805 SMD - RMCF 1/10 16K 5% R
 Order RES 16K OHM 1/8W 5% 0805 SMD-RMCF 1/10 16K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1016K5%R-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RMCF 1/10 100 5% G
 Order RES 100 OHM 1/8W 5% 0805 SMD-RMCF 1/10 100 5% G online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101005%G-ND.
RES 3.9M OHM 1/8W 5% 0805 SMD - RMCF 1/10 3.9M 5% R
 Order RES 3.9M OHM 1/8W 5% 0805 SMD-RMCF 1/10 3.9M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/103.9M5%R-ND.
RES 33 OHM 1/8W 5% 0805 SMD - RMCF 1/10 33 5% G
 Order RES 33 OHM 1/8W 5% 0805 SMD-RMCF 1/10 33 5% G online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10335%G-ND.