CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271KA - Capacitors

Digi-Key Part Number P13867-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
3.55
2.911
2.4454
1.7031
1.58955
1.51677
1.47018
1.44107
Extended Price
3.55
29.11
122.27
340.62
953.73
1516.77
3822.47
7205.35
Manufacturer Part NumberEET-UQ2G271KA
Product DescriptionCAP 270UF 400V ELECT TS-UQ
Quantity Available 200
All prices are in GBP

CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271KA - Capacitors Details
Technical/Catalog InformationEET-UQ2G271KA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance270µF
Voltage - Rated400V
Tolerance±20%
SeriesTS-UQ
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-25°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2G271KA
EETUQ2G271KA
P13867 ND
P13867ND
P13867

Purchase CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271KA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271KA
Capacitors

CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271KA (P13867-ND)

Related parts Capacitors :
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271KA
 Order CAP 270UF 400V ELECT TS-UQ-EET-UQ2G271KA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13867-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271BA
 Order CAP 270UF 400V ELECT TS-UQ-EET-UQ2G271BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11893-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271CA
 Order CAP 270UF 400V ELECT TS-UQ-EET-UQ2G271CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11894-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271DA
 Order CAP 270UF 400V ELECT TS-UQ-EET-UQ2G271DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11895-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271HA
 Order CAP 270UF 400V ELECT TS-UQ-EET-UQ2G271HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13865-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271JA
 Order CAP 270UF 400V ELECT TS-UQ-EET-UQ2G271JA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13866-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271KF
 Order CAP 270UF 400V ELECT TS-UQ-EET-UQ2G271KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13868-ND.
CAP 270UF 400V ELECT TS-ED - EET-ED2G271CA
 Order CAP 270UF 400V ELECT TS-ED-EET-ED2G271CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11658-ND.
CAP 270UF 400V ELECT TS-ED - EET-ED2G271DA
 Order CAP 270UF 400V ELECT TS-ED-EET-ED2G271DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11659-ND.
CAP 270UF 400V ELECT TS-ED - EET-ED2G271EA
 Order CAP 270UF 400V ELECT TS-ED-EET-ED2G271EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11660-ND.
CAP 270UF 400V ELECT TS-HC - EET-HC2G271BA
 Order CAP 270UF 400V ELECT TS-HC-EET-HC2G271BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11765-ND.
CAP 270UF 400V ELECT TS-HC - EET-HC2G271CA
 Order CAP 270UF 400V ELECT TS-HC-EET-HC2G271CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11766-ND.
CAP 270UF 400V ELECT TS-HC - EET-HC2G271DA
 Order CAP 270UF 400V ELECT TS-HC-EET-HC2G271DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11767-ND.
CAP 270UF 400V ELECT TS-HC - EET-HC2G271EA
 Order CAP 270UF 400V ELECT TS-HC-EET-HC2G271EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11768-ND.
CAP 270UF 250V ELECT TS-UQ - EET-UQ2E271BA
 Order CAP 270UF 250V ELECT TS-UQ-EET-UQ2E271BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11872-ND.