CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221JA

Digi-Key Part Number P13864-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
2.75
2.251
1.891
1.3169
1.2291
1.17282
1.1368
1.11429
Extended Price
2.75
22.51
94.55
263.38
737.46
1172.82
2955.68
5571.45
Manufacturer Part NumberEET-UQ2G221JA
Product DescriptionCAP 220UF 400V ELECT TS-UQ
Quantity Available 400
All prices are in GBP

CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221JA Details
Technical/Catalog InformationEET-UQ2G221JA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance220µF
Voltage - Rated400V
Tolerance±20%
SeriesTS-UQ
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-25°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2G221JA
EETUQ2G221JA
P13864 ND
P13864ND
P13864

Purchase CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221JA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221JA
CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221JA

CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221JA (P13864-ND)

Related parts :
CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221JA
 Order CAP 220UF 400V ELECT TS-UQ-EET-UQ2G221JA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13864-ND.
CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221BA
 Order CAP 220UF 400V ELECT TS-UQ-EET-UQ2G221BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11891-ND.
CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221CA
 Order CAP 220UF 400V ELECT TS-UQ-EET-UQ2G221CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11892-ND.
CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221HF
 Order CAP 220UF 400V ELECT TS-UQ-EET-UQ2G221HF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13862-ND.
CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221HA
 Order CAP 220UF 400V ELECT TS-UQ-EET-UQ2G221HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13863-ND.
CAP 220UF 400V ELECT TS-ED - EET-ED2G221BA
 Order CAP 220UF 400V ELECT TS-ED-EET-ED2G221BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11654-ND.
CAP 220UF 400V ELECT TS-ED - EET-ED2G221CA
 Order CAP 220UF 400V ELECT TS-ED-EET-ED2G221CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11655-ND.
CAP 220UF 400V ELECT TS-ED - EET-ED2G221DA
 Order CAP 220UF 400V ELECT TS-ED-EET-ED2G221DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11656-ND.
CAP 220UF 400V ELECT TS-ED - EET-ED2G221EA
 Order CAP 220UF 400V ELECT TS-ED-EET-ED2G221EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11657-ND.
CAP 220UF 400V ELECT TS-HC - EET-HC2G221BA
 Order CAP 220UF 400V ELECT TS-HC-EET-HC2G221BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11762-ND.
CAP 220UF 400V ELECT TS-HC - EET-HC2G221CA
 Order CAP 220UF 400V ELECT TS-HC-EET-HC2G221CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11763-ND.
CAP 220UF 400V ELECT TS-HC - EET-HC2G221DA
 Order CAP 220UF 400V ELECT TS-HC-EET-HC2G221DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11764-ND.
CAP 120UF 400V ELECT TS-UQ - EET-UQ2G121BA
 Order CAP 120UF 400V ELECT TS-UQ-EET-UQ2G121BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11888-ND.
CAP 150UF 400V ELECT TS-UQ - EET-UQ2G151BA
 Order CAP 150UF 400V ELECT TS-UQ-EET-UQ2G151BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11889-ND.
CAP 180UF 400V ELECT TS-UQ - EET-UQ2G181BA
 Order CAP 180UF 400V ELECT TS-UQ-EET-UQ2G181BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11890-ND.