CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221HA - Capacitors

Digi-Key Part Number P13863-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
2.7
2.21
1.8564
1.29285
1.20667
1.15142
1.11605
1.09396
Extended Price
2.70
22.10
92.82
258.57
724.00
1151.42
2901.73
5469.80
Manufacturer Part NumberEET-UQ2G221HA
Product DescriptionCAP 220UF 400V ELECT TS-UQ
Quantity Available 190
All prices are in GBP

CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221HA - Capacitors Details
Technical/Catalog InformationEET-UQ2G221HA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance220µF
Voltage - Rated400V
Tolerance±20%
SeriesTS-UQ
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-25°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2G221HA
EETUQ2G221HA
P13863 ND
P13863ND
P13863

Purchase CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221HA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221HA
Capacitors

CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221HA (P13863-ND)

Related parts Capacitors :
CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221HA
 Order CAP 220UF 400V ELECT TS-UQ-EET-UQ2G221HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13863-ND.
CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221BA
 Order CAP 220UF 400V ELECT TS-UQ-EET-UQ2G221BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11891-ND.
CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221CA
 Order CAP 220UF 400V ELECT TS-UQ-EET-UQ2G221CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11892-ND.
CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221HF
 Order CAP 220UF 400V ELECT TS-UQ-EET-UQ2G221HF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13862-ND.
CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221JA
 Order CAP 220UF 400V ELECT TS-UQ-EET-UQ2G221JA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13864-ND.
CAP 220UF 400V ELECT TS-ED - EET-ED2G221BA
 Order CAP 220UF 400V ELECT TS-ED-EET-ED2G221BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11654-ND.
CAP 220UF 400V ELECT TS-ED - EET-ED2G221CA
 Order CAP 220UF 400V ELECT TS-ED-EET-ED2G221CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11655-ND.
CAP 220UF 400V ELECT TS-ED - EET-ED2G221DA
 Order CAP 220UF 400V ELECT TS-ED-EET-ED2G221DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11656-ND.
CAP 220UF 400V ELECT TS-ED - EET-ED2G221EA
 Order CAP 220UF 400V ELECT TS-ED-EET-ED2G221EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11657-ND.
CAP 220UF 400V ELECT TS-HC - EET-HC2G221BA
 Order CAP 220UF 400V ELECT TS-HC-EET-HC2G221BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11762-ND.
CAP 220UF 400V ELECT TS-HC - EET-HC2G221CA
 Order CAP 220UF 400V ELECT TS-HC-EET-HC2G221CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11763-ND.
CAP 220UF 400V ELECT TS-HC - EET-HC2G221DA
 Order CAP 220UF 400V ELECT TS-HC-EET-HC2G221DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11764-ND.
CAP 120UF 400V ELECT TS-UQ - EET-UQ2G121BA
 Order CAP 120UF 400V ELECT TS-UQ-EET-UQ2G121BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11888-ND.
CAP 150UF 400V ELECT TS-UQ - EET-UQ2G151BA
 Order CAP 150UF 400V ELECT TS-UQ-EET-UQ2G151BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11889-ND.
CAP 180UF 400V ELECT TS-UQ - EET-UQ2G181BA
 Order CAP 180UF 400V ELECT TS-UQ-EET-UQ2G181BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11890-ND.