CAP 120UF 400V ELECT TS-UQ - EET-UQ2G121HA - Capacitors

Digi-Key Part Number P13858-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
2.19
1.795
1.5074
1.0497
0.97973
0.93487
0.90616
0.88822
Extended Price
2.19
17.95
75.37
209.94
587.84
934.87
2356.02
4441.10
Manufacturer Part NumberEET-UQ2G121HA
Product DescriptionCAP 120UF 400V ELECT TS-UQ
Quantity Available 200
All prices are in GBP

CAP 120UF 400V ELECT TS-UQ - EET-UQ2G121HA - Capacitors Details
Technical/Catalog InformationEET-UQ2G121HA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance120µF
Voltage - Rated400V
Tolerance±20%
SeriesTS-UQ
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-25°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2G121HA
EETUQ2G121HA
P13858 ND
P13858ND
P13858

Purchase CAP 120UF 400V ELECT TS-UQ - EET-UQ2G121HA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 120UF 400V ELECT TS-UQ - EET-UQ2G121HA
Capacitors

CAP 120UF 400V ELECT TS-UQ - EET-UQ2G121HA (P13858-ND)

Related parts Capacitors :
CAP 120UF 400V ELECT TS-UQ - EET-UQ2G121HA
 Order CAP 120UF 400V ELECT TS-UQ-EET-UQ2G121HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13858-ND.
CAP 120UF 400V ELECT TS-UQ - EET-UQ2G121BA
 Order CAP 120UF 400V ELECT TS-UQ-EET-UQ2G121BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11888-ND.
CAP 120UF 400V ELECT TS-HC - EET-HC2G121BA
 Order CAP 120UF 400V ELECT TS-HC-EET-HC2G121BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11758-ND.
CAP 150UF 400V ELECT TS-UQ - EET-UQ2G151BA
 Order CAP 150UF 400V ELECT TS-UQ-EET-UQ2G151BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11889-ND.
CAP 180UF 400V ELECT TS-UQ - EET-UQ2G181BA
 Order CAP 180UF 400V ELECT TS-UQ-EET-UQ2G181BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11890-ND.
CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221BA
 Order CAP 220UF 400V ELECT TS-UQ-EET-UQ2G221BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11891-ND.
CAP 220UF 400V ELECT TS-UQ - EET-UQ2G221CA
 Order CAP 220UF 400V ELECT TS-UQ-EET-UQ2G221CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11892-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271BA
 Order CAP 270UF 400V ELECT TS-UQ-EET-UQ2G271BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11893-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271CA
 Order CAP 270UF 400V ELECT TS-UQ-EET-UQ2G271CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11894-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271DA
 Order CAP 270UF 400V ELECT TS-UQ-EET-UQ2G271DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11895-ND.
CAP 330UF 400V ELECT TS-UQ - EET-UQ2G331BA
 Order CAP 330UF 400V ELECT TS-UQ-EET-UQ2G331BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11896-ND.
CAP 330UF 400V ELECT TS-UQ - EET-UQ2G331CA
 Order CAP 330UF 400V ELECT TS-UQ-EET-UQ2G331CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11897-ND.
CAP 330UF 400V ELECT TS-UQ - EET-UQ2G331DA
 Order CAP 330UF 400V ELECT TS-UQ-EET-UQ2G331DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11898-ND.
CAP 330UF 400V ELECT TS-UQ - EET-UQ2G331EA
 Order CAP 330UF 400V ELECT TS-UQ-EET-UQ2G331EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11899-ND.
CAP 390UF 400V ELECT TS-UQ - EET-UQ2G391CA
 Order CAP 390UF 400V ELECT TS-UQ-EET-UQ2G391CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11900-ND.