CAP 1800UF 250V ELECT TS-UQ - EET-UQ2E182LA

Digi-Key Part Number P13834-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
5.33
4.505
3.8906
2.9179
2.72338
2.61076
2.55957
2.50837
Extended Price
5.33
45.05
194.53
583.58
1634.03
2610.76
6654.88
12541.85
Manufacturer Part NumberEET-UQ2E182LA
Product DescriptionCAP 1800UF 250V ELECT TS-UQ
Quantity Available 100
All prices are in GBP

CAP 1800UF 250V ELECT TS-UQ - EET-UQ2E182LA Details
Technical/Catalog InformationEET-UQ2E182LA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1800µF
Voltage - Rated250V
Tolerance±20%
SeriesTS-UQ
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2E182LA
EETUQ2E182LA
P13834 ND
P13834ND
P13834

Purchase CAP 1800UF 250V ELECT TS-UQ - EET-UQ2E182LA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1800UF 250V ELECT TS-UQ - EET-UQ2E182LA
CAP 1800UF 250V ELECT TS-UQ - EET-UQ2E182LA

CAP 1800UF 250V ELECT TS-UQ - EET-UQ2E182LA (P13834-ND)

Related parts :
CAP 1800UF 250V ELECT TS-UQ - EET-UQ2E182LA
 Order CAP 1800UF 250V ELECT TS-UQ-EET-UQ2E182LA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13834-ND.
CAP 1800UF 250V ELECT TS-UQ - EET-UQ2E182EA
 Order CAP 1800UF 250V ELECT TS-UQ-EET-UQ2E182EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11871-ND.
CAP 1800UF 250V ELECT TS-HC - EET-HC2E182EA
 Order CAP 1800UF 250V ELECT TS-HC-EET-HC2E182EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11739-ND.
CAP 1800UF 160V ELECT TS-UQ - EET-UQ2C182CA
 Order CAP 1800UF 160V ELECT TS-UQ-EET-UQ2C182CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11830-ND.
CAP 1800UF 160V ELECT TS-UQ - EET-UQ2C182DA
 Order CAP 1800UF 160V ELECT TS-UQ-EET-UQ2C182DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11831-ND.
CAP 1800UF 160V ELECT TS-UQ - EET-UQ2C182EA
 Order CAP 1800UF 160V ELECT TS-UQ-EET-UQ2C182EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11832-ND.
CAP 1800UF 200V ELECT TS-UQ - EET-UQ2D182DA
 Order CAP 1800UF 200V ELECT TS-UQ-EET-UQ2D182DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11851-ND.
CAP 1800UF 200V ELECT TS-UQ - EET-UQ2D182EA
 Order CAP 1800UF 200V ELECT TS-UQ-EET-UQ2D182EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11852-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102CA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11864-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102DA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11865-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102EA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11866-ND.
CAP 1200UF 250V ELECT TS-UQ - EET-UQ2E122DA
 Order CAP 1200UF 250V ELECT TS-UQ-EET-UQ2E122DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11867-ND.
CAP 1200UF 250V ELECT TS-UQ - EET-UQ2E122EA
 Order CAP 1200UF 250V ELECT TS-UQ-EET-UQ2E122EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11868-ND.
CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152DA
 Order CAP 1500UF 250V ELECT TS-UQ-EET-UQ2E152DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11869-ND.
CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152EA
 Order CAP 1500UF 250V ELECT TS-UQ-EET-UQ2E152EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11870-ND.