CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152LA - Capacitors

Digi-Key Part Number P13833-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
4.69
3.964
3.4232
2.56745
2.3963
2.29721
2.25217
2.20712
Extended Price
4.69
39.64
171.16
513.49
1437.78
2297.21
5855.64
11035.60
Manufacturer Part NumberEET-UQ2E152LA
Product DescriptionCAP 1500UF 250V ELECT TS-UQ
Quantity Available 100
All prices are in GBP

CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152LA - Capacitors Details
Technical/Catalog InformationEET-UQ2E152LA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500µF
Voltage - Rated250V
Tolerance±20%
SeriesTS-UQ
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2E152LA
EETUQ2E152LA
P13833 ND
P13833ND
P13833

Purchase CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152LA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152LA
Capacitors

CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152LA (P13833-ND)

Related parts Capacitors :
CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152LA
 Order CAP 1500UF 250V ELECT TS-UQ-EET-UQ2E152LA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13833-ND.
CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152DA
 Order CAP 1500UF 250V ELECT TS-UQ-EET-UQ2E152DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11869-ND.
CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152EA
 Order CAP 1500UF 250V ELECT TS-UQ-EET-UQ2E152EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11870-ND.
CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152KA
 Order CAP 1500UF 250V ELECT TS-UQ-EET-UQ2E152KA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13832-ND.
CAP 1500UF 250V ELECT TS-ED - EET-ED2E152EA
 Order CAP 1500UF 250V ELECT TS-ED-EET-ED2E152EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11627-ND.
CAP 1500UF 250V ELECT TS-HC - EET-HC2E152EA
 Order CAP 1500UF 250V ELECT TS-HC-EET-HC2E152EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11738-ND.
CAP 1500UF 160V ELECT TS-UQ - EET-UQ2C152BA
 Order CAP 1500UF 160V ELECT TS-UQ-EET-UQ2C152BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11826-ND.
CAP 1500UF 160V ELECT TS-UQ - EET-UQ2C152CA
 Order CAP 1500UF 160V ELECT TS-UQ-EET-UQ2C152CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11827-ND.
CAP 1500UF 160V ELECT TS-UQ - EET-UQ2C152DA
 Order CAP 1500UF 160V ELECT TS-UQ-EET-UQ2C152DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11828-ND.
CAP 1500UF 160V ELECT TS-UQ - EET-UQ2C152EA
 Order CAP 1500UF 160V ELECT TS-UQ-EET-UQ2C152EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11829-ND.
CAP 1500UF 200V ELECT TS-UQ - EET-UQ2D152CA
 Order CAP 1500UF 200V ELECT TS-UQ-EET-UQ2D152CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11848-ND.
CAP 1500UF 200V ELECT TS-UQ - EET-UQ2D152DA
 Order CAP 1500UF 200V ELECT TS-UQ-EET-UQ2D152DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11849-ND.
CAP 1500UF 200V ELECT TS-UQ - EET-UQ2D152EA
 Order CAP 1500UF 200V ELECT TS-UQ-EET-UQ2D152EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11850-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102CA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11864-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102DA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11865-ND.