CAP 1200UF 250V ELECT TS-UQ - EET-UQ2E122KA - Capacitors

Digi-Key Part Number P13830-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
3.82
3.233
2.7916
2.09375
1.95417
1.87335
1.83662
1.79988
Extended Price
3.82
32.33
139.58
418.75
1172.50
1873.35
4775.21
8999.40
Manufacturer Part NumberEET-UQ2E122KA
Product DescriptionCAP 1200UF 250V ELECT TS-UQ
Quantity Available 193
All prices are in GBP

CAP 1200UF 250V ELECT TS-UQ - EET-UQ2E122KA - Capacitors Details
Technical/Catalog InformationEET-UQ2E122KA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1200µF
Voltage - Rated250V
Tolerance±20%
SeriesTS-UQ
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2E122KA
EETUQ2E122KA
P13830 ND
P13830ND
P13830

Purchase CAP 1200UF 250V ELECT TS-UQ - EET-UQ2E122KA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1200UF 250V ELECT TS-UQ - EET-UQ2E122KA
Capacitors

CAP 1200UF 250V ELECT TS-UQ - EET-UQ2E122KA (P13830-ND)

Related parts Capacitors :
CAP 1200UF 250V ELECT TS-UQ - EET-UQ2E122KA
 Order CAP 1200UF 250V ELECT TS-UQ-EET-UQ2E122KA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13830-ND.
CAP 1200UF 250V ELECT TS-UQ - EET-UQ2E122DA
 Order CAP 1200UF 250V ELECT TS-UQ-EET-UQ2E122DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11867-ND.
CAP 1200UF 250V ELECT TS-UQ - EET-UQ2E122EA
 Order CAP 1200UF 250V ELECT TS-UQ-EET-UQ2E122EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11868-ND.
CAP 1200UF 250V ELECT TS-UQ - EET-UQ2E122LA
 Order CAP 1200UF 250V ELECT TS-UQ-EET-UQ2E122LA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13831-ND.
CAP 1200UF 200V ELECT TS-UQ - EET-UQ2D122DA
 Order CAP 1200UF 200V ELECT TS-UQ-EET-UQ2D122DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11847-ND.
CAP 1200UF 250V ELECT TS-HC - EET-HC2E122DA
 Order CAP 1200UF 250V ELECT TS-HC-EET-HC2E122DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11737-ND.
CAP 1200UF 160V ELECT TS-UQ - EET-UQ2C122BA
 Order CAP 1200UF 160V ELECT TS-UQ-EET-UQ2C122BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11823-ND.
CAP 1200UF 160V ELECT TS-UQ - EET-UQ2C122CA
 Order CAP 1200UF 160V ELECT TS-UQ-EET-UQ2C122CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11824-ND.
CAP 1200UF 160V ELECT TS-UQ - EET-UQ2C122DA
 Order CAP 1200UF 160V ELECT TS-UQ-EET-UQ2C122DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11825-ND.
CAP 1200UF 200V ELECT TS-UQ - EET-UQ2D122CA
 Order CAP 1200UF 200V ELECT TS-UQ-EET-UQ2D122CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11846-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102CA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11864-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102DA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11865-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102EA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11866-ND.
CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152DA
 Order CAP 1500UF 250V ELECT TS-UQ-EET-UQ2E152DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11869-ND.
CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152EA
 Order CAP 1500UF 250V ELECT TS-UQ-EET-UQ2E152EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11870-ND.