CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102KA - Capacitors

Digi-Key Part Number P13828-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
3.87
3.175
2.6672
1.85755
1.73368
1.65431
1.6035
1.57175
Extended Price
3.87
31.75
133.36
371.51
1040.21
1654.31
4169.10
7858.75
Manufacturer Part NumberEET-UQ2E102KA
Product DescriptionCAP 1000UF 250V ELECT TS-UQ
Quantity Available 200
All prices are in GBP

CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102KA - Capacitors Details
Technical/Catalog InformationEET-UQ2E102KA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1000µF
Voltage - Rated250V
Tolerance±20%
SeriesTS-UQ
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2E102KA
EETUQ2E102KA
P13828 ND
P13828ND
P13828

Purchase CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102KA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102KA
Capacitors

CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102KA (P13828-ND)

Related parts Capacitors :
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102KA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102KA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13828-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102CA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11864-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102DA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11865-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102EA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11866-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102JA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102JA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13827-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102LA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102LA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13829-ND.
CAP 1000UF 250V ELECT TS-ED - EET-ED2E102DA
 Order CAP 1000UF 250V ELECT TS-ED-EET-ED2E102DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11625-ND.
CAP 1000UF 250V ELECT TS-ED - EET-ED2E102EA
 Order CAP 1000UF 250V ELECT TS-ED-EET-ED2E102EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11626-ND.
CAP 1000UF 250V ELECT TS-HC - EET-HC2E102DA
 Order CAP 1000UF 250V ELECT TS-HC-EET-HC2E102DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11736-ND.
CAP 1000UF 160V ELECT TS-UQ - EET-UQ2C102BA
 Order CAP 1000UF 160V ELECT TS-UQ-EET-UQ2C102BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11821-ND.
CAP 1000UF 160V ELECT TS-UQ - EET-UQ2C102CA
 Order CAP 1000UF 160V ELECT TS-UQ-EET-UQ2C102CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11822-ND.
CAP 1000UF 200V ELECT TS-UQ - EET-UQ2D102BA
 Order CAP 1000UF 200V ELECT TS-UQ-EET-UQ2D102BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11842-ND.
CAP 1000UF 200V ELECT TS-UQ - EET-UQ2D102CA
 Order CAP 1000UF 200V ELECT TS-UQ-EET-UQ2D102CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11843-ND.
CAP 1000UF 200V ELECT TS-UQ - EET-UQ2D102DA
 Order CAP 1000UF 200V ELECT TS-UQ-EET-UQ2D102DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11844-ND.
CAP 1000UF 200V ELECT TS-UQ - EET-UQ2D102EA
 Order CAP 1000UF 200V ELECT TS-UQ-EET-UQ2D102EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11845-ND.