CAP 820UF 250V ELECT TS-UQ - EET-UQ2E821HA - Capacitors

Digi-Key Part Number P13823-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
3.15
2.585
2.1708
1.51185
1.41108
1.34647
1.30512
1.27928
Extended Price
3.15
25.85
108.54
302.37
846.65
1346.47
3393.31
6396.40
Manufacturer Part NumberEET-UQ2E821HA
Product DescriptionCAP 820UF 250V ELECT TS-UQ
Quantity Available 190
All prices are in GBP

CAP 820UF 250V ELECT TS-UQ - EET-UQ2E821HA - Capacitors Details
Technical/Catalog InformationEET-UQ2E821HA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance820µF
Voltage - Rated250V
Tolerance±20%
SeriesTS-UQ
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2E821HA
EETUQ2E821HA
P13823 ND
P13823ND
P13823

Purchase CAP 820UF 250V ELECT TS-UQ - EET-UQ2E821HA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 820UF 250V ELECT TS-UQ - EET-UQ2E821HA
Capacitors

CAP 820UF 250V ELECT TS-UQ - EET-UQ2E821HA (P13823-ND)

Related parts Capacitors :
CAP 820UF 250V ELECT TS-UQ - EET-UQ2E821HA
 Order CAP 820UF 250V ELECT TS-UQ-EET-UQ2E821HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13823-ND.
CAP 820UF 250V ELECT TS-UQ - EET-UQ2E821BA
 Order CAP 820UF 250V ELECT TS-UQ-EET-UQ2E821BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11884-ND.
CAP 820UF 250V ELECT TS-UQ - EET-UQ2E821CA
 Order CAP 820UF 250V ELECT TS-UQ-EET-UQ2E821CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11885-ND.
CAP 820UF 250V ELECT TS-UQ - EET-UQ2E821DA
 Order CAP 820UF 250V ELECT TS-UQ-EET-UQ2E821DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11886-ND.
CAP 820UF 250V ELECT TS-UQ - EET-UQ2E821EA
 Order CAP 820UF 250V ELECT TS-UQ-EET-UQ2E821EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11887-ND.
CAP 820UF 250V ELECT TS-UQ - EET-UQ2E821JA
 Order CAP 820UF 250V ELECT TS-UQ-EET-UQ2E821JA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13824-ND.
CAP 820UF 250V ELECT TS-UQ - EET-UQ2E821KA
 Order CAP 820UF 250V ELECT TS-UQ-EET-UQ2E821KA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13825-ND.
CAP 820UF 250V ELECT TS-UQ - EET-UQ2E821LA
 Order CAP 820UF 250V ELECT TS-UQ-EET-UQ2E821LA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13826-ND.
CAP 820UF 250V ELECT TS-ED - EET-ED2E821DA
 Order CAP 820UF 250V ELECT TS-ED-EET-ED2E821DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11644-ND.
CAP 820UF 250V ELECT TS-ED - EET-ED2E821EA
 Order CAP 820UF 250V ELECT TS-ED-EET-ED2E821EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11645-ND.
CAP 820UF 250V ELECT TS-HC - EET-HC2E821CA
 Order CAP 820UF 250V ELECT TS-HC-EET-HC2E821CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11754-ND.
CAP 820UF 250V ELECT TS-HC - EET-HC2E821DA
 Order CAP 820UF 250V ELECT TS-HC-EET-HC2E821DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11755-ND.
CAP 820UF 250V ELECT TS-HC - EET-HC2E821EA
 Order CAP 820UF 250V ELECT TS-HC-EET-HC2E821EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11756-ND.
CAP 820UF 160V ELECT TS-UQ - EET-UQ2C821BA
 Order CAP 820UF 160V ELECT TS-UQ-EET-UQ2C821BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11841-ND.
CAP 820UF 200V ELECT TS-UQ - EET-UQ2D821CA
 Order CAP 820UF 200V ELECT TS-UQ-EET-UQ2D821CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11862-ND.