CAP 680UF 250V ELECT TS-UQ - EET-UQ2E681HA

Digi-Key Part Number P13819-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
2.79
2.286
1.92
1.33715
1.24802
1.19087
1.1543
1.13144
Extended Price
2.79
22.86
96.00
267.43
748.81
1190.87
3001.18
5657.20
Manufacturer Part NumberEET-UQ2E681HA
Product DescriptionCAP 680UF 250V ELECT TS-UQ
Quantity Available 300
All prices are in GBP

CAP 680UF 250V ELECT TS-UQ - EET-UQ2E681HA Details
Technical/Catalog InformationEET-UQ2E681HA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance680µF
Voltage - Rated250V
Tolerance±20%
SeriesTS-UQ
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2E681HA
EETUQ2E681HA
P13819 ND
P13819ND
P13819

Purchase CAP 680UF 250V ELECT TS-UQ - EET-UQ2E681HA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 680UF 250V ELECT TS-UQ - EET-UQ2E681HA
CAP 680UF 250V ELECT TS-UQ - EET-UQ2E681HA

CAP 680UF 250V ELECT TS-UQ - EET-UQ2E681HA (P13819-ND)

Related parts :
CAP 680UF 250V ELECT TS-UQ - EET-UQ2E681HA
 Order CAP 680UF 250V ELECT TS-UQ-EET-UQ2E681HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13819-ND.
CAP 680UF 250V ELECT TS-UQ - EET-UQ2E681BA
 Order CAP 680UF 250V ELECT TS-UQ-EET-UQ2E681BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11881-ND.
CAP 680UF 250V ELECT TS-UQ - EET-UQ2E681CA
 Order CAP 680UF 250V ELECT TS-UQ-EET-UQ2E681CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11882-ND.
CAP 680UF 250V ELECT TS-UQ - EET-UQ2E681DA
 Order CAP 680UF 250V ELECT TS-UQ-EET-UQ2E681DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11883-ND.
CAP 680UF 250V ELECT TS-UQ - EET-UQ2E681JA
 Order CAP 680UF 250V ELECT TS-UQ-EET-UQ2E681JA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13820-ND.
CAP 680UF 250V ELECT TS-UQ - EET-UQ2E681KF
 Order CAP 680UF 250V ELECT TS-UQ-EET-UQ2E681KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13821-ND.
CAP 680UF 250V ELECT TS-UQ - EET-UQ2E681KA
 Order CAP 680UF 250V ELECT TS-UQ-EET-UQ2E681KA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13822-ND.
CAP 680UF 250V ELECT TS-ED - EET-ED2E681CA
 Order CAP 680UF 250V ELECT TS-ED-EET-ED2E681CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11641-ND.
CAP 680UF 250V ELECT TS-ED - EET-ED2E681DA
 Order CAP 680UF 250V ELECT TS-ED-EET-ED2E681DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11642-ND.
CAP 680UF 250V ELECT TS-ED - EET-ED2E681EA
 Order CAP 680UF 250V ELECT TS-ED-EET-ED2E681EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11643-ND.
CAP 680UF 250V ELECT TS-HC - EET-HC2E681BA
 Order CAP 680UF 250V ELECT TS-HC-EET-HC2E681BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11751-ND.
CAP 680UF 250V ELECT TS-HC - EET-HC2E681CA
 Order CAP 680UF 250V ELECT TS-HC-EET-HC2E681CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11752-ND.
CAP 680UF 250V ELECT TS-HC - EET-HC2E681DA
 Order CAP 680UF 250V ELECT TS-HC-EET-HC2E681DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11753-ND.
CAP 680UF 160V ELECT TS-UQ - EET-UQ2C681BA
 Order CAP 680UF 160V ELECT TS-UQ-EET-UQ2C681BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11840-ND.
CAP 680UF 200V ELECT TS-UQ - EET-UQ2D681BA
 Order CAP 680UF 200V ELECT TS-UQ-EET-UQ2D681BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11860-ND.