CAP 560UF 250V ELECT TS-UQ - EET-UQ2E561KA - Capacitors

Digi-Key Part Number P13818-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
2.87
2.351
1.9744
1.3751
1.28343
1.22466
1.18705
1.16354
Extended Price
2.87
23.51
98.72
275.02
770.06
1224.66
3086.33
5817.70
Manufacturer Part NumberEET-UQ2E561KA
Product DescriptionCAP 560UF 250V ELECT TS-UQ
Quantity Available 200
All prices are in GBP

CAP 560UF 250V ELECT TS-UQ - EET-UQ2E561KA - Capacitors Details
Technical/Catalog InformationEET-UQ2E561KA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance560µF
Voltage - Rated250V
Tolerance±20%
SeriesTS-UQ
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2E561KA
EETUQ2E561KA
P13818 ND
P13818ND
P13818

Purchase CAP 560UF 250V ELECT TS-UQ - EET-UQ2E561KA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 560UF 250V ELECT TS-UQ - EET-UQ2E561KA
Capacitors

CAP 560UF 250V ELECT TS-UQ - EET-UQ2E561KA (P13818-ND)

Related parts Capacitors :
CAP 560UF 250V ELECT TS-UQ - EET-UQ2E561KA
 Order CAP 560UF 250V ELECT TS-UQ-EET-UQ2E561KA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13818-ND.
CAP 560UF 250V ELECT TS-UQ - EET-UQ2E561BA
 Order CAP 560UF 250V ELECT TS-UQ-EET-UQ2E561BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11878-ND.
CAP 560UF 250V ELECT TS-UQ - EET-UQ2E561CA
 Order CAP 560UF 250V ELECT TS-UQ-EET-UQ2E561CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11879-ND.
CAP 560UF 250V ELECT TS-UQ - EET-UQ2E561DA
 Order CAP 560UF 250V ELECT TS-UQ-EET-UQ2E561DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11880-ND.
CAP 560UF 250V ELECT TS-UQ - EET-UQ2E561HA
 Order CAP 560UF 250V ELECT TS-UQ-EET-UQ2E561HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13816-ND.
CAP 560UF 250V ELECT TS-UQ - EET-UQ2E561JA
 Order CAP 560UF 250V ELECT TS-UQ-EET-UQ2E561JA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13817-ND.
CAP 560UF 250V ELECT TS-ED - EET-ED2E561CA
 Order CAP 560UF 250V ELECT TS-ED-EET-ED2E561CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11639-ND.
CAP 560UF 250V ELECT TS-ED - EET-ED2E561DA
 Order CAP 560UF 250V ELECT TS-ED-EET-ED2E561DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11640-ND.
CAP 560UF 250V ELECT TS-HC - EET-HC2E561BA
 Order CAP 560UF 250V ELECT TS-HC-EET-HC2E561BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11748-ND.
CAP 560UF 250V ELECT TS-HC - EET-HC2E561CA
 Order CAP 560UF 250V ELECT TS-HC-EET-HC2E561CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11749-ND.
CAP 560UF 250V ELECT TS-HC - EET-HC2E561DA
 Order CAP 560UF 250V ELECT TS-HC-EET-HC2E561DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11750-ND.
CAP 560UF 160V ELECT TS-UQ - EET-UQ2C561BA
 Order CAP 560UF 160V ELECT TS-UQ-EET-UQ2C561BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11839-ND.
CAP 560UF 200V ELECT TS-UQ - EET-UQ2D561BA
 Order CAP 560UF 200V ELECT TS-UQ-EET-UQ2D561BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11858-ND.
CAP 560UF 200V ELECT TS-UQ - EET-UQ2D561CA
 Order CAP 560UF 200V ELECT TS-UQ-EET-UQ2D561CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11859-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102CA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11864-ND.