CAP 270UF 250V ELECT TS-UQ - EET-UQ2E271HA - Capacitors

Digi-Key Part Number P13810-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
2.09
1.668
1.37
0.8935
0.83392
0.79222
0.75945
0.74456
Extended Price
2.09
16.68
68.50
178.70
500.35
792.22
1974.57
3722.80
Manufacturer Part NumberEET-UQ2E271HA
Product DescriptionCAP 270UF 250V ELECT TS-UQ
Quantity Available 200
All prices are in GBP

CAP 270UF 250V ELECT TS-UQ - EET-UQ2E271HA - Capacitors Details
Technical/Catalog InformationEET-UQ2E271HA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance270µF
Voltage - Rated250V
Tolerance±20%
SeriesTS-UQ
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2E271HA
EETUQ2E271HA
P13810 ND
P13810ND
P13810

Purchase CAP 270UF 250V ELECT TS-UQ - EET-UQ2E271HA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 270UF 250V ELECT TS-UQ - EET-UQ2E271HA
Capacitors

CAP 270UF 250V ELECT TS-UQ - EET-UQ2E271HA (P13810-ND)

Related parts Capacitors :
CAP 270UF 250V ELECT TS-UQ - EET-UQ2E271HA
 Order CAP 270UF 250V ELECT TS-UQ-EET-UQ2E271HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13810-ND.
CAP 270UF 250V ELECT TS-UQ - EET-UQ2E271BA
 Order CAP 270UF 250V ELECT TS-UQ-EET-UQ2E271BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11872-ND.
CAP 270UF 250V ELECT TS-ED - EET-ED2E271BA
 Order CAP 270UF 250V ELECT TS-ED-EET-ED2E271BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11629-ND.
CAP 270UF 250V ELECT TS-ED - EET-ED2E271CA
 Order CAP 270UF 250V ELECT TS-ED-EET-ED2E271CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11630-ND.
CAP 270UF 250V ELECT TS-HC - EET-HC2E271BA
 Order CAP 270UF 250V ELECT TS-HC-EET-HC2E271BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11740-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102CA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11864-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102DA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11865-ND.
CAP 1000UF 250V ELECT TS-UQ - EET-UQ2E102EA
 Order CAP 1000UF 250V ELECT TS-UQ-EET-UQ2E102EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11866-ND.
CAP 1200UF 250V ELECT TS-UQ - EET-UQ2E122DA
 Order CAP 1200UF 250V ELECT TS-UQ-EET-UQ2E122DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11867-ND.
CAP 1200UF 250V ELECT TS-UQ - EET-UQ2E122EA
 Order CAP 1200UF 250V ELECT TS-UQ-EET-UQ2E122EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11868-ND.
CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152DA
 Order CAP 1500UF 250V ELECT TS-UQ-EET-UQ2E152DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11869-ND.
CAP 1500UF 250V ELECT TS-UQ - EET-UQ2E152EA
 Order CAP 1500UF 250V ELECT TS-UQ-EET-UQ2E152EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11870-ND.
CAP 1800UF 250V ELECT TS-UQ - EET-UQ2E182EA
 Order CAP 1800UF 250V ELECT TS-UQ-EET-UQ2E182EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11871-ND.
CAP 330UF 250V ELECT TS-UQ - EET-UQ2E331BA
 Order CAP 330UF 250V ELECT TS-UQ-EET-UQ2E331BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11873-ND.
CAP 390UF 250V ELECT TS-UQ - EET-UQ2E391BA
 Order CAP 390UF 250V ELECT TS-UQ-EET-UQ2E391BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11874-ND.