CAP 1200UF 200V ELECT TS-UQ - EET-UQ2D122JA - Capacitors

Digi-Key Part Number P13800-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
3.06
2.502
2.1018
1.4638
1.36622
1.30366
1.26362
1.2386
Extended Price
3.06
25.02
105.09
292.76
819.73
1303.66
3285.41
6193.00
Manufacturer Part NumberEET-UQ2D122JA
Product DescriptionCAP 1200UF 200V ELECT TS-UQ
Quantity Available 200
All prices are in GBP

CAP 1200UF 200V ELECT TS-UQ - EET-UQ2D122JA - Capacitors Details
Technical/Catalog InformationEET-UQ2D122JA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1200µF
Voltage - Rated200V
Tolerance±20%
SeriesTS-UQ
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET UQ2D122JA
EETUQ2D122JA
P13800 ND
P13800ND
P13800

Purchase CAP 1200UF 200V ELECT TS-UQ - EET-UQ2D122JA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1200UF 200V ELECT TS-UQ - EET-UQ2D122JA
Capacitors

CAP 1200UF 200V ELECT TS-UQ - EET-UQ2D122JA (P13800-ND)

Related parts Capacitors :
CAP 1200UF 200V ELECT TS-UQ - EET-UQ2D122JA
 Order CAP 1200UF 200V ELECT TS-UQ-EET-UQ2D122JA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13800-ND.
CAP 1200UF 200V ELECT TS-UQ - EET-UQ2D122DA
 Order CAP 1200UF 200V ELECT TS-UQ-EET-UQ2D122DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11847-ND.
CAP 1200UF 200V ELECT TS-UQ - EET-UQ2D122CA
 Order CAP 1200UF 200V ELECT TS-UQ-EET-UQ2D122CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11846-ND.
CAP 1200UF 200V ELECT TS-UQ - EET-UQ2D122HA
 Order CAP 1200UF 200V ELECT TS-UQ-EET-UQ2D122HA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13799-ND.
CAP 1200UF 200V ELECT TS-UQ - EET-UQ2D122KA
 Order CAP 1200UF 200V ELECT TS-UQ-EET-UQ2D122KA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13801-ND.
CAP 1200UF 200V ELECT TS-ED - EET-ED2D122DA
 Order CAP 1200UF 200V ELECT TS-ED-EET-ED2D122DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11603-ND.
CAP 1200UF 200V ELECT TS-ED - EET-ED2D122EA
 Order CAP 1200UF 200V ELECT TS-ED-EET-ED2D122EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11604-ND.
CAP 1200UF 200V ELECT TS-HC - EET-HC2D122CA
 Order CAP 1200UF 200V ELECT TS-HC-EET-HC2D122CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11719-ND.
CAP 1200UF 200V ELECT TS-HC - EET-HC2D122DA
 Order CAP 1200UF 200V ELECT TS-HC-EET-HC2D122DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11720-ND.
CAP 1200UF 200V ELECT TS-HC - EET-HC2D122EA
 Order CAP 1200UF 200V ELECT TS-HC-EET-HC2D122EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11721-ND.
CAP 1200UF 160V ELECT TS-UQ - EET-UQ2C122BA
 Order CAP 1200UF 160V ELECT TS-UQ-EET-UQ2C122BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11823-ND.
CAP 1200UF 160V ELECT TS-UQ - EET-UQ2C122CA
 Order CAP 1200UF 160V ELECT TS-UQ-EET-UQ2C122CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11824-ND.
CAP 1200UF 160V ELECT TS-UQ - EET-UQ2C122DA
 Order CAP 1200UF 160V ELECT TS-UQ-EET-UQ2C122DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11825-ND.
CAP 1000UF 200V ELECT TS-UQ - EET-UQ2D102BA
 Order CAP 1000UF 200V ELECT TS-UQ-EET-UQ2D102BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11842-ND.
CAP 1000UF 200V ELECT TS-UQ - EET-UQ2D102CA
 Order CAP 1000UF 200V ELECT TS-UQ-EET-UQ2D102CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11843-ND.