IC SW CROSSPOINT 3.125GBPS 16LLP - DS25CP102TSQX/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number DS25CP102TSQX-ND
Price Break
4500
Unit Price
5.84
Extended Price
26280.00
Manufacturer Part NumberDS25CP102TSQX/NOPB
Product DescriptionIC SW CROSSPOINT 3.125GBPS 16LLP
Quantity Available Non-Stock
All prices are in GBP

IC SW CROSSPOINT 3.125GBPS 16LLP - DS25CP102TSQX/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationDS25CP102TSQX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
TypeCrosspoint Switch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)3 V ~ 3.6 V
Circuit2 x 2:1
On-State Resistance110 Ohm
Mounting TypeSurface Mount
Package / Case16-LLP
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS25CP102TSQX NOPB
DS25CP102TSQXNOPB
DS25CP102TSQX ND
DS25CP102TSQXND
DS25CP102TSQX

Purchase IC SW CROSSPOINT 3.125GBPS 16LLP - DS25CP102TSQX/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW CROSSPOINT 3.125GBPS 16LLP - DS25CP102TSQX/NOPB
Integrated Circuits (ICs)

IC SW CROSSPOINT 3.125GBPS 16LLP - DS25CP102TSQX/NOPB (DS25CP102TSQX-ND)

Related parts Integrated Circuits (ICs):
IC SW CROSSPOINT 3.125GBPS 16LLP - DS25CP102TSQX/NOPB
 Order IC SW CROSSPOINT 3.125GBPS 16LLP-DS25CP102TSQX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25CP102TSQX-ND.
IC SW CROSSPOINT 3.125GBPS 16LLP - DS25CP102TSQ/NOPB
 Order IC SW CROSSPOINT 3.125GBPS 16LLP-DS25CP102TSQ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25CP102TSQTR-ND.
IC SW CROSSPOINT 3.125GBPS 16LLP - DS25CP102TSQ/NOPB
 Order IC SW CROSSPOINT 3.125GBPS 16LLP-DS25CP102TSQ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS25CP102TSQCT-ND.
IC SW CROSSPOINT 3.125GBPS 16LLP - DS25CP102TSQ/NOPB
 Order IC SW CROSSPOINT 3.125GBPS 16LLP-DS25CP102TSQ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS25CP102TSQDKR-ND.
IC SW CROSSPOINT 3.125GBPS 40LLP - DS25CP104TSQ/NOPB
 Order IC SW CROSSPOINT 3.125GBPS 40LLP-DS25CP104TSQ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25CP104TSQTR-ND.
IC SW CROSSPOINT 3.125GBPS 40LLP - DS25CP104TSQ/NOPB
 Order IC SW CROSSPOINT 3.125GBPS 40LLP-DS25CP104TSQ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS25CP104TSQCT-ND.
IC SW CROSSPOINT 3.125GBPS 40LLP - DS25CP104TSQ/NOPB
 Order IC SW CROSSPOINT 3.125GBPS 40LLP-DS25CP104TSQ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS25CP104TSQDKR-ND.
IC SW CROSSPOINT 4X4 DGTL 32-LLP - DS90CP04TLQ/NOPB
 Order IC SW CROSSPOINT 4X4 DGTL 32-LLP-DS90CP04TLQ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CP04TLQTR-ND.
IC SW CROSSPOINT 4X4 DGTL 32-LLP - DS90CP04TLQ/NOPB
 Order IC SW CROSSPOINT 4X4 DGTL 32-LLP-DS90CP04TLQ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS90CP04TLQCT-ND.
IC DDR TERMINATION REG 16LLP - LP2996LQ/NOPB
 Order IC DDR TERMINATION REG 16LLP-LP2996LQ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2996LQTR-ND.
IC DDR TERMINATION REG 16LLP - LP2996LQ/NOPB
 Order IC DDR TERMINATION REG 16LLP-LP2996LQ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2996LQCT-ND.
IC AMP DVGA 600MHZ 16LLP - LMH6515SQ/NOPB
 Order IC AMP DVGA 600MHZ 16LLP-LMH6515SQ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6515SQTR-ND.
IC AMP DVGA 600MHZ 16LLP - LMH6515SQ/NOPB
 Order IC AMP DVGA 600MHZ 16LLP-LMH6515SQ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6515SQCT-ND.
IC AMP DVGA 600MHZ 16LLP - LMH6515SQ/NOPB
 Order IC AMP DVGA 600MHZ 16LLP-LMH6515SQ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6515SQDKR-ND.
IC SW REG 5V 5A STP UP TO220-7 - LM2588T-5.0/NOPB
 Order IC SW REG 5V 5A STP UP TO220-7-LM2588T-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2588T-5.0-ND.