IC POT DIGITL 1K 100TAP 8MSOP - CAT5113ZI-01-GT3 - Integrated Circuits (ICs)

Digi-Key Part Number CAT5113ZI-01-GT3-ND
Price Break
3000
Unit Price
0.63525
Extended Price
1905.75
Manufacturer Part NumberCAT5113ZI-01-GT3
Product DescriptionIC POT DIGITL 1K 100TAP 8MSOP
Quantity Available Non-Stock
All prices are in GBP

IC POT DIGITL 1K 100TAP 8MSOP - CAT5113ZI-01-GT3 - Integrated Circuits (ICs) Details
Technical/Catalog InformationCAT5113ZI-01-GT3
VendorCatalyst Semiconductor Inc
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Voltage2.7V, 3V, 3.3V, 5V
Resistance In Ohms1.00K
InterfaceUp/Down
Taps100
Package / Case8-MSOP
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CAT5113ZI 01 GT3
CAT5113ZI01GT3

Purchase IC POT DIGITL 1K 100TAP 8MSOP - CAT5113ZI-01-GT3 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC POT DIGITL 1K 100TAP 8MSOP - CAT5113ZI-01-GT3
Integrated Circuits (ICs)

IC POT DIGITL 1K 100TAP 8MSOP - CAT5113ZI-01-GT3 (CAT5113ZI-01-GT3-ND)

Related parts Integrated Circuits (ICs):
IC POT DIGITL 1K 100TAP 8MSOP - CAT5113ZI-01-GT3
 Order IC POT DIGITL 1K 100TAP 8MSOP-CAT5113ZI-01-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113ZI-01-GT3-ND.
IC POT DIGITL 1K 100TAP 8SOIC - CAT5113VI-01-GT3
 Order IC POT DIGITL 1K 100TAP 8SOIC-CAT5113VI-01-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113VI-01-GT3-ND.
IC POT DIGITL 1K 100TAP 8TSSOP - CAT5113YI-01-GT3
 Order IC POT DIGITL 1K 100TAP 8TSSOP-CAT5113YI-01-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113YI-01-GT3-ND.
IC POT DIGITL 10K 100TAP 8MSOP - CAT5113ZI-10-GT3
 Order IC POT DIGITL 10K 100TAP 8MSOP-CAT5113ZI-10-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113ZI-10-GT3-ND.
IC POT DIGITL 50K 100TAP 8MSOP - CAT5113ZI-50-GT3
 Order IC POT DIGITL 50K 100TAP 8MSOP-CAT5113ZI-50-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113ZI-50-GT3-ND.
IC POT DIGITL 100K 100TAP 8MSOP - CAT5113ZI-00-GT3
 Order IC POT DIGITL 100K 100TAP 8MSOP-CAT5113ZI-00-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113ZI-00-GT3-ND.
IC POT DIGITL 1K 100TAP 8DIP - CAT5113LI-01-G
 Order IC POT DIGITL 1K 100TAP 8DIP-CAT5113LI-01-G online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113LI-01-G-ND.
IC POT DIGITL 50K 100TAP 8SOIC - CAT5113VI-50-GT3
 Order IC POT DIGITL 50K 100TAP 8SOIC-CAT5113VI-50-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113VI-50-GT3-ND.
IC POT DIGITL 100K 100TAP 8SOIC - CAT5113VI-00-GT3
 Order IC POT DIGITL 100K 100TAP 8SOIC-CAT5113VI-00-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113VI-00-GT3-ND.
IC POT DIGITL 10K 100TAP 8TSSOP - CAT5113YI-10-GT3
 Order IC POT DIGITL 10K 100TAP 8TSSOP-CAT5113YI-10-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113YI-10-GT3-ND.
IC POT DIGITL 50K 100TAP 8TSSOP - CAT5113YI-50-GT3
 Order IC POT DIGITL 50K 100TAP 8TSSOP-CAT5113YI-50-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113YI-50-GT3-ND.
IC POT DIGITL 100K 100TAP 8TSSOP - CAT5113YI-00-GT3
 Order IC POT DIGITL 100K 100TAP 8TSSOP-CAT5113YI-00-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113YI-00-GT3-ND.
IC POT DIGITL 10K 100TAP 8SOIC - CAT5111VI-10-TE13
 Order IC POT DIGITL 10K 100TAP 8SOIC-CAT5111VI-10-TE13 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5111VI-10-TE13TR-ND.
IC POT DIGITL 10K 100TAP 8SOIC - CAT5113VI-10-TE13
 Order IC POT DIGITL 10K 100TAP 8SOIC-CAT5113VI-10-TE13 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113VI-10-TE13TR-ND.
IC POT DIGITL 10K 32TAP 8MSOP - CAT5127ZI-10-T3
 Order IC POT DIGITL 10K 32TAP 8MSOP-CAT5127ZI-10-T3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5127ZI-10-T3TR-ND.