IC POT DIGITL 1K 100TAP 8SOIC - CAT5113VI-01-GT3

Digi-Key Part Number CAT5113VI-01-GT3-ND
Price Break
2000
Unit Price
0.6105
Extended Price
1221.00
Manufacturer Part NumberCAT5113VI-01-GT3
Product DescriptionIC POT DIGITL 1K 100TAP 8SOIC
Quantity Available Non-Stock
All prices are in GBP

IC POT DIGITL 1K 100TAP 8SOIC - CAT5113VI-01-GT3 Details
Technical/Catalog InformationCAT5113VI-01-GT3
VendorCatalyst Semiconductor Inc
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Voltage2.7V, 3V, 3.3V, 5V
Resistance In Ohms1.00K
InterfaceUp/Down
Taps100
Package / Case8-SOIC
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CAT5113VI 01 GT3
CAT5113VI01GT3

Purchase IC POT DIGITL 1K 100TAP 8SOIC - CAT5113VI-01-GT3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC POT DIGITL 1K 100TAP 8SOIC - CAT5113VI-01-GT3
IC POT DIGITL 1K 100TAP 8SOIC - CAT5113VI-01-GT3

IC POT DIGITL 1K 100TAP 8SOIC - CAT5113VI-01-GT3 (CAT5113VI-01-GT3-ND)

Related parts :
IC POT DIGITL 1K 100TAP 8SOIC - CAT5113VI-01-GT3
 Order IC POT DIGITL 1K 100TAP 8SOIC-CAT5113VI-01-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113VI-01-GT3-ND.
IC POT DIGITL 50K 100TAP 8SOIC - CAT5113VI-50-GT3
 Order IC POT DIGITL 50K 100TAP 8SOIC-CAT5113VI-50-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113VI-50-GT3-ND.
IC POT DIGITL 100K 100TAP 8SOIC - CAT5113VI-00-GT3
 Order IC POT DIGITL 100K 100TAP 8SOIC-CAT5113VI-00-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113VI-00-GT3-ND.
IC POT DIGITL 1K 100TAP 8TSSOP - CAT5113YI-01-GT3
 Order IC POT DIGITL 1K 100TAP 8TSSOP-CAT5113YI-01-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113YI-01-GT3-ND.
IC POT DIGITL 1K 100TAP 8MSOP - CAT5113ZI-01-GT3
 Order IC POT DIGITL 1K 100TAP 8MSOP-CAT5113ZI-01-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113ZI-01-GT3-ND.
IC POT DIGITL 10K 100TAP 8SOIC - CAT5113VI-10-TE13
 Order IC POT DIGITL 10K 100TAP 8SOIC-CAT5113VI-10-TE13 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113VI-10-TE13TR-ND.
IC POT DIGITL 10K 100TAP 8SOIC - CAT5113VI-10-TE13
 Order IC POT DIGITL 10K 100TAP 8SOIC-CAT5113VI-10-TE13 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5113VI-10-TE13CT-ND.
IC POT DIGITL 10K 100TAP 8SOIC - CAT5113VI-10-TE13
 Order IC POT DIGITL 10K 100TAP 8SOIC-CAT5113VI-10-TE13 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5113VI-10-TE13DKR-ND.
IC POT DIGITL 1K 100TAP 8DIP - CAT5113LI-01-G
 Order IC POT DIGITL 1K 100TAP 8DIP-CAT5113LI-01-G online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113LI-01-G-ND.
IC POT DIGITL 10K 100TAP 8SOIC - CAT5111VI-10-TE13
 Order IC POT DIGITL 10K 100TAP 8SOIC-CAT5111VI-10-TE13 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5111VI-10-TE13TR-ND.
IC POT DIGITL 10K 100TAP 8SOIC - CAT5111VI-10-TE13
 Order IC POT DIGITL 10K 100TAP 8SOIC-CAT5111VI-10-TE13 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5111VI-10-TE13CT-ND.
IC POT DIGITL 10K 100TAP 8SOIC - CAT5111VI-10-TE13
 Order IC POT DIGITL 10K 100TAP 8SOIC-CAT5111VI-10-TE13 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5111VI-10-TE13DKR-ND.
IC POT DIGITL 10K 100TAP 8TSSOP - CAT5113YI-10-GT3
 Order IC POT DIGITL 10K 100TAP 8TSSOP-CAT5113YI-10-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113YI-10-GT3-ND.
IC POT DIGITL 50K 100TAP 8TSSOP - CAT5113YI-50-GT3
 Order IC POT DIGITL 50K 100TAP 8TSSOP-CAT5113YI-50-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113YI-50-GT3-ND.
IC POT DIGITL 100K 100TAP 8TSSOP - CAT5113YI-00-GT3
 Order IC POT DIGITL 100K 100TAP 8TSSOP-CAT5113YI-00-GT3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113YI-00-GT3-ND.