POT JOYSTICK 10K OHM - 254TA103C60A - Potentiometers, Variable Resistors

Digi-Key Part Number 254TA103C60A-ND
Price Break
1000
Unit Price
1.79098
Extended Price
1790.98
Manufacturer Part Number254TA103C60A
Product DescriptionPOT JOYSTICK 10K OHM
Quantity Available Non-Stock
All prices are in GBP

POT JOYSTICK 10K OHM - 254TA103C60A - Potentiometers, Variable Resistors Details
Technical/Catalog Information254TA103C60A
VendorCTS Corporation Resistor/Electrocomponents
CategoryPotentiometers, Variable Resistors
Resistance In Ohms10.0K
Power (Watts)0.01W
Number of TurnsSingle
Package / CaseSquare - 0.768" L x 0.693" W x 0.236" H (19.50mm x 17.60mm x 6.00mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±30%
Series254
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 254TA103C60A
254TA103C60A

Purchase POT JOYSTICK 10K OHM - 254TA103C60A - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT JOYSTICK 10K OHM - 254TA103C60A
Potentiometers, Variable Resistors

POT JOYSTICK 10K OHM - 254TA103C60A (254TA103C60A-ND)

Related parts Potentiometers, Variable Resistors:
POT JOYSTICK 10K OHM - 254TA103C60A
 Order POT JOYSTICK 10K OHM-254TA103C60A online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 254TA103C60A-ND.
POT JOYSTICK 10K OHM - 252A103B60NA
 Order POT JOYSTICK 10K OHM-252A103B60NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A103B60NA-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103B60NB
 Order POT JOYSTICK 10K OHM W/SWITCH-252A103B60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A103B60NB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103B40NB
 Order POT JOYSTICK 10K OHM W/SWITCH-252A103B40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A103B40NB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252B103B40NB
 Order POT JOYSTICK 10K OHM W/SWITCH-252B103B40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B103B40NB-ND.
POT JOYSTICK 10K OHM - 252A103B40NA
 Order POT JOYSTICK 10K OHM-252A103B40NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A103B40NA-ND.
POT JOYSTICK 10K OHM - 252B103B40NA
 Order POT JOYSTICK 10K OHM-252B103B40NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B103B40NA-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103A40NB
 Order POT JOYSTICK 10K OHM W/SWITCH-252A103A40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A103A40NB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252B103A40NB
 Order POT JOYSTICK 10K OHM W/SWITCH-252B103A40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B103A40NB-ND.
POT JOYSTICK 10K OHM - 252A103A40NA
 Order POT JOYSTICK 10K OHM-252A103A40NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A103A40NA-ND.
POT JOYSTICK 10K OHM - 252B103A40NA
 Order POT JOYSTICK 10K OHM-252B103A40NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B103A40NA-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252B103B60NB
 Order POT JOYSTICK 10K OHM W/SWITCH-252B103B60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B103B60NB-ND.
POT JOYSTICK 10K OHM - 252B103B60NA
 Order POT JOYSTICK 10K OHM-252B103B60NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B103B60NA-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103A60NB
 Order POT JOYSTICK 10K OHM W/SWITCH-252A103A60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A103A60NB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252B103A60NB
 Order POT JOYSTICK 10K OHM W/SWITCH-252B103A60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B103A60NB-ND.