POT JOYSTICK 100K OHM W/SWITCH - 254SA104C50B - Potentiometers, Variable Resistors

Digi-Key Part Number 254SA104C50B-ND
Price Break
1000
Unit Price
2.00323
Extended Price
2003.23
Manufacturer Part Number254SA104C50B
Product DescriptionPOT JOYSTICK 100K OHM W/SWITCH
Quantity Available Non-Stock
All prices are in GBP

POT JOYSTICK 100K OHM W/SWITCH - 254SA104C50B - Potentiometers, Variable Resistors Details
Technical/Catalog Information254SA104C50B
VendorCTS Corporation Resistor/Electrocomponents
CategoryPotentiometers, Variable Resistors
Resistance In Ohms100K
Power (Watts)0.01W
Number of TurnsSingle
Package / CaseSquare - 0.768" L x 0.693" W x 0.236" H (19.50mm x 17.60mm x 6.00mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±30%
Series254 Series with Switch
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 254SA104C50B
254SA104C50B

Purchase POT JOYSTICK 100K OHM W/SWITCH - 254SA104C50B - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT JOYSTICK 100K OHM W/SWITCH - 254SA104C50B
Potentiometers, Variable Resistors

POT JOYSTICK 100K OHM W/SWITCH - 254SA104C50B (254SA104C50B-ND)

Related parts Potentiometers, Variable Resistors:
POT JOYSTICK 100K OHM W/SWITCH - 254SA104C50B
 Order POT JOYSTICK 100K OHM W/SWITCH-254SA104C50B online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 254SA104C50B-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252A104B60NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252A104B60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104B60NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252A104B40NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252A104B40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104B40NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252B104B40NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252B104B40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B104B40NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252A104A40NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252A104A40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104A40NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252B104A40NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252B104A40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B104A40NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252B104B60NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252B104B60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B104B60NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252A104A60NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252A104A60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104A60NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252B104A60NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252B104A60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B104A60NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252A104B50NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252A104B50NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104B50NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252B104B50NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252B104B50NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B104B50NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252A104A50NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252A104A50NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104A50NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252B104A50NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252B104A50NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B104A50NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252A104B40TB
 Order POT JOYSTICK 100K OHM W/SWITCH-252A104B40TB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104B40TB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252B104B40TB
 Order POT JOYSTICK 100K OHM W/SWITCH-252B104B40TB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B104B40TB-ND.