POT JOYSTICK 120K OHM - 253C124C60NA - Potentiometers, Variable Resistors

Digi-Key Part Number 253C124C60NA-ND
Price Break
1000
Unit Price
0.83318
Extended Price
833.18
Manufacturer Part Number253C124C60NA
Product DescriptionPOT JOYSTICK 120K OHM
Quantity Available Non-Stock
All prices are in GBP

POT JOYSTICK 120K OHM - 253C124C60NA - Potentiometers, Variable Resistors Details
Technical/Catalog Information253C124C60NA
VendorCTS Corporation Resistor/Electrocomponents
CategoryPotentiometers, Variable Resistors
Resistance In Ohms120K
Power (Watts)0.01W
Number of TurnsSingle
Package / CaseSquare - 0.768" L x 0.693" W x 0.236" H (19.50mm x 17.60mm x 6.00mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±30%
Series253
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 253C124C60NA
253C124C60NA

Purchase POT JOYSTICK 120K OHM - 253C124C60NA - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT JOYSTICK 120K OHM - 253C124C60NA
Potentiometers, Variable Resistors

POT JOYSTICK 120K OHM - 253C124C60NA (253C124C60NA-ND)

Related parts Potentiometers, Variable Resistors:
POT JOYSTICK 120K OHM - 253C124C60NA
 Order POT JOYSTICK 120K OHM-253C124C60NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 253C124C60NA-ND.
POT JOYSTICK 120K OHM W/SWITCH - 252A124B40NB
 Order POT JOYSTICK 120K OHM W/SWITCH-252A124B40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A124B40NB-ND.
POT JOYSTICK 120K OHM W/SWITCH - 252B124B40NB
 Order POT JOYSTICK 120K OHM W/SWITCH-252B124B40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B124B40NB-ND.
POT JOYSTICK 120K OHM - 252A124B40NA
 Order POT JOYSTICK 120K OHM-252A124B40NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A124B40NA-ND.
POT JOYSTICK 120K OHM - 252B124B40NA
 Order POT JOYSTICK 120K OHM-252B124B40NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B124B40NA-ND.
POT JOYSTICK 120K OHM W/SWITCH - 252A124A40NB
 Order POT JOYSTICK 120K OHM W/SWITCH-252A124A40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A124A40NB-ND.
POT JOYSTICK 120K OHM W/SWITCH - 252B124A40NB
 Order POT JOYSTICK 120K OHM W/SWITCH-252B124A40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B124A40NB-ND.
POT JOYSTICK 120K OHM - 252A124A40NA
 Order POT JOYSTICK 120K OHM-252A124A40NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A124A40NA-ND.
POT JOYSTICK 120K OHM - 252B124A40NA
 Order POT JOYSTICK 120K OHM-252B124A40NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B124A40NA-ND.
POT JOYSTICK 120K OHM W/SWITCH - 252A124B60NB
 Order POT JOYSTICK 120K OHM W/SWITCH-252A124B60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A124B60NB-ND.
POT JOYSTICK 120K OHM W/SWITCH - 252B124B60NB
 Order POT JOYSTICK 120K OHM W/SWITCH-252B124B60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B124B60NB-ND.
POT JOYSTICK 120K OHM - 252A124B60NA
 Order POT JOYSTICK 120K OHM-252A124B60NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A124B60NA-ND.
POT JOYSTICK 120K OHM - 252B124B60NA
 Order POT JOYSTICK 120K OHM-252B124B60NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B124B60NA-ND.
POT JOYSTICK 120K OHM W/SWITCH - 252A124A60NB
 Order POT JOYSTICK 120K OHM W/SWITCH-252A124A60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A124A60NB-ND.
POT JOYSTICK 120K OHM W/SWITCH - 252B124A60NB
 Order POT JOYSTICK 120K OHM W/SWITCH-252B124A60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B124A60NB-ND.