POT JOYSTICK 100K OHM - 252B104B40NA - Potentiometers, Variable Resistors

Digi-Key Part Number 252B104B40NA-ND
Price Break
1000
Unit Price
0.91555
Extended Price
915.55
Manufacturer Part Number252B104B40NA
Product DescriptionPOT JOYSTICK 100K OHM
Quantity Available Non-Stock
All prices are in GBP

POT JOYSTICK 100K OHM - 252B104B40NA - Potentiometers, Variable Resistors Details
Technical/Catalog Information252B104B40NA
VendorCTS Corporation Resistor/Electrocomponents
CategoryPotentiometers, Variable Resistors
Resistance In Ohms100K
Power (Watts)0.01W
Number of TurnsSingle
Package / CaseSquare - 0.815" L x 0.807" W x 0.480" H (20.70mm x 20.50mm x 12.19mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±20%
Series252
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 252B104B40NA
252B104B40NA

Purchase POT JOYSTICK 100K OHM - 252B104B40NA - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT JOYSTICK 100K OHM - 252B104B40NA
Potentiometers, Variable Resistors

POT JOYSTICK 100K OHM - 252B104B40NA (252B104B40NA-ND)

Related parts Potentiometers, Variable Resistors:
POT JOYSTICK 100K OHM - 252B104B40NA
 Order POT JOYSTICK 100K OHM-252B104B40NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B104B40NA-ND.
POT JOYSTICK 100K OHM - 252A104B60NA
 Order POT JOYSTICK 100K OHM-252A104B60NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104B60NA-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252A104B60NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252A104B60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104B60NB-ND.
POT JOYSTICK 100K OHM +-10% - 252A104A60NA
 Order POT JOYSTICK 100K OHM +-10%-252A104A60NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104A60NA-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252A104B40NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252A104B40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104B40NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252B104B40NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252B104B40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B104B40NB-ND.
POT JOYSTICK 100K OHM - 252A104B40NA
 Order POT JOYSTICK 100K OHM-252A104B40NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104B40NA-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252A104A40NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252A104A40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104A40NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252B104A40NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252B104A40NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B104A40NB-ND.
POT JOYSTICK 100K OHM - 252A104A40NA
 Order POT JOYSTICK 100K OHM-252A104A40NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104A40NA-ND.
POT JOYSTICK 100K OHM - 252B104A40NA
 Order POT JOYSTICK 100K OHM-252B104A40NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B104A40NA-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252B104B60NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252B104B60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B104B60NB-ND.
POT JOYSTICK 100K OHM - 252B104B60NA
 Order POT JOYSTICK 100K OHM-252B104B60NA online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B104B60NA-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252A104A60NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252A104A60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252A104A60NB-ND.
POT JOYSTICK 100K OHM W/SWITCH - 252B104A60NB
 Order POT JOYSTICK 100K OHM W/SWITCH-252B104A60NB online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 252B104A60NB-ND.