CONV DC/DC 3.3V 25A 36-75VIN HRZ - 0RCY-85T03LG - Power Supplies

Digi-Key Part Number 507-1392-ND
Price Break
1
10
25
50
100
Unit Price
35.31
32.662
30.896
28.248
26.4825
Extended Price
35.31
326.62
772.40
1412.40
2648.25
Manufacturer Part Number0RCY-85T03LG
Product DescriptionCONV DC/DC 3.3V 25A 36-75VIN HRZ
Quantity Available 14
All prices are in GBP

CONV DC/DC 3.3V 25A 36-75VIN HRZ - 0RCY-85T03LG - Power Supplies Details
Technical/Catalog Information0RCY-85T03LG
VendorBel Fuse Inc
CategoryPower Supplies
Voltage - Input36 ~ 75VDC
Output3.3V
Power (Watts)85W
Number of Outputs1
1st Output3.3 VDC @ 25A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0RCY 85T03LG
0RCY85T03LG
507 1392 ND
5071392ND
507-1392

Purchase CONV DC/DC 3.3V 25A 36-75VIN HRZ - 0RCY-85T03LG - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC/DC 3.3V 25A 36-75VIN HRZ - 0RCY-85T03LG
Power Supplies

CONV DC/DC 3.3V 25A 36-75VIN HRZ - 0RCY-85T03LG (507-1392-ND)

Related parts Power Supplies :
CONV DC/DC 3.3V 25A 36-75VIN HRZ - 0RCY-85T03LG
 Order CONV DC/DC 3.3V 25A 36-75VIN HRZ-0RCY-85T03LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1392-ND.
CONV DC/DC 3.3V 15A OUTPUT - 0RCY-60T033G
 Order CONV DC/DC 3.3V 15A OUTPUT-0RCY-60T033G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60T033G-ND.
CONV DC/DC 1.8V 25A OUTPUT - 0RCY-85TV8LG
 Order CONV DC/DC 1.8V 25A OUTPUT-0RCY-85TV8LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-85TV8LG-ND.
CONV DC/DC 2.5V 25A OUTPUT - 0RCY-85T02LG
 Order CONV DC/DC 2.5V 25A OUTPUT-0RCY-85T02LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-85T02LG-ND.
CONV DC/DC 2.5V 25A 62.5W OUTPUT - 0RCY-85T025G
 Order CONV DC/DC 2.5V 25A 62.5W OUTPUT-0RCY-85T025G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-85T025G-ND.
CONV DC-DC 48VIN 20A 3.3V HRZ TH - PTEA420033N2AD
 Order CONV DC-DC 48VIN 20A 3.3V HRZ TH-PTEA420033N2AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22972-ND.
CONV DC/DC 5.0V 12A OUTPUT - 0RCY-60T050G
 Order CONV DC/DC 5.0V 12A OUTPUT-0RCY-60T050G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60T050G-ND.
CONV DC/DC 12V 5A OUTPUT - 0RCY-60T120G
 Order CONV DC/DC 12V 5A OUTPUT-0RCY-60T120G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60T120G-ND.
CONV DC/DC 5V 20A OUTPUT - 0RCY-85T05LG
 Order CONV DC/DC 5V 20A OUTPUT-0RCY-85T05LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-85T05LG-ND.
CONV DC/DC 12V 8.33A OUTPUT - 0RCY-85T12LG
 Order CONV DC/DC 12V 8.33A OUTPUT-0RCY-85T12LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-85T12LG-ND.
CONV DC/DC 1.2V 30A OUTPUT - 0RCY-85TV2LG
 Order CONV DC/DC 1.2V 30A OUTPUT-0RCY-85TV2LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-85TV2LG-ND.
CONV DC/DC 1.5V 30A OUTPUT - 0RCY-85TV5LG
 Order CONV DC/DC 1.5V 30A OUTPUT-0RCY-85TV5LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-85TV5LG-ND.
CONV DC/DC 3.3V OUTPUT - 0RLC-10T033G
 Order CONV DC/DC 3.3V OUTPUT-0RLC-10T033G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RLC-10T033G-ND.
CONV DC/DC 3.3V 7A OUTPUT - 0RLC-25T033G
 Order CONV DC/DC 3.3V 7A OUTPUT-0RLC-25T033G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RLC-25T033G-ND.
CONV DC/DC 12V 2.5A OUTPUT - 0RLC-25T120G
 Order CONV DC/DC 12V 2.5A OUTPUT-0RLC-25T120G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RLC-25T120G-ND.