CONV DC/DC .75-5V ADJ 10A SMD - SRBC-10A2A0G

Digi-Key Part Number 507-1390-ND
Price Break
1
10
25
50
100
Unit Price
9.9
9.158
8.6628
7.92
7.425
Extended Price
9.90
91.58
216.57
396.00
742.50
Manufacturer Part NumberSRBC-10A2A0G
Product DescriptionCONV DC/DC .75-5V ADJ 10A SMD
Quantity Available 23
All prices are in GBP

CONV DC/DC .75-5V ADJ 10A SMD - SRBC-10A2A0G Details
Technical/Catalog InformationSRBC-10A2A0G
VendorBel Fuse Inc
CategoryPower Supplies
Voltage - Input8.3 ~ 14VDC
Output0.75 ~ 5VDC
Power (Watts)50W
Number of Outputs1
1st Output0.75 ~ 5 VDC @ 10A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SRBC 10A2A0G
SRBC10A2A0G
507 1390 ND
5071390ND
507-1390

Purchase CONV DC/DC .75-5V ADJ 10A SMD - SRBC-10A2A0G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC/DC .75-5V ADJ 10A SMD - SRBC-10A2A0G
CONV DC/DC .75-5V ADJ 10A SMD - SRBC-10A2A0G

CONV DC/DC .75-5V ADJ 10A SMD - SRBC-10A2A0G (507-1390-ND)

Related parts :
CONV DC/DC .75-5V ADJ 10A SMD - SRBC-10A2A0G
 Order CONV DC/DC .75-5V ADJ 10A SMD-SRBC-10A2A0G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1390-ND.
CONV DC/DC .75-5V ADJ 16A SMD - SRBC-16A2A0G
 Order CONV DC/DC .75-5V ADJ 16A SMD-SRBC-16A2A0G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1391-ND.
CONV DC/DC .75-5V ADJ 3A SMD - SRBA-03A1A0G
 Order CONV DC/DC .75-5V ADJ 3A SMD-SRBA-03A1A0G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1388-ND.
CONV DC/DC .75-5.5V ADJ 6A SMD - SRBA-06A2A0G
 Order CONV DC/DC .75-5.5V ADJ 6A SMD-SRBA-06A2A0G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1389-ND.
CONV DC/DC .75-3.63 VDC 10A OUT - SRBC-10E2ALG
 Order CONV DC/DC .75-3.63 VDC 10A OUT-SRBC-10E2ALG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRBC-10E2ALG-ND.
CONV DC/DC .75-3.63 VDC 10A OUT - SRBC-10E2A0G
 Order CONV DC/DC .75-3.63 VDC 10A OUT-SRBC-10E2A0G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRBC-10E2A0G-ND.
CONV DC/DC .75-3.63 VDC 10A OUT - SRBC-10F2ALG
 Order CONV DC/DC .75-3.63 VDC 10A OUT-SRBC-10F2ALG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRBC-10F2ALG-ND.
CONV DC/DC .75-3.63 VDC 10A OUT - SRBC-10F2A0G
 Order CONV DC/DC .75-3.63 VDC 10A OUT-SRBC-10F2A0G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRBC-10F2A0G-ND.
CONV DC/DC 12V 16A ADJ OUT SMD - MX16A-12SA
 Order CONV DC/DC 12V 16A ADJ OUT SMD-MX16A-12SA online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MX16A-12SA-ND.
CONV DC/DC 12V 16A ADJ OUT SMD - MX16A-12SA-P
 Order CONV DC/DC 12V 16A ADJ OUT SMD-MX16A-12SA-P online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MX16A-12SA-P-ND.
CONV DC/DC 12V 16A ADJ OUT SMD - MXT16A-12SA
 Order CONV DC/DC 12V 16A ADJ OUT SMD-MXT16A-12SA online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MXT16A-12SA-ND.
CONV DC/DC 12V 16A ADJ OUT SMD - MXT16A-12SA-P
 Order CONV DC/DC 12V 16A ADJ OUT SMD-MXT16A-12SA-P online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MXT16A-12SA-P-ND.
CONV DC/DC 12V 6A ADJ OUT SMD - MXT6A-12SA-P
 Order CONV DC/DC 12V 6A ADJ OUT SMD-MXT6A-12SA-P online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MXT6A-12SA-P-ND.
CONV DC/DC 12V 5A ADJ OUT SMD - MX5A-12SA
 Order CONV DC/DC 12V 5A ADJ OUT SMD-MX5A-12SA online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MX5A-12SATR-ND.
CONV DC/DC 12V 6A ADJ OUT SMD - MXT6A-12SA
 Order CONV DC/DC 12V 6A ADJ OUT SMD-MXT6A-12SA online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MXT6A-12SATR-ND.