RES 62 OHM 3W 5% METAL OXIDE - ERG-3SJ620

Digi-Key Part Number P62W-3BK-ND
Price Break
1
5
100
1000
5000
10000
Unit Price
0.34
0.314
0.2016
0.12095
0.11646
0.11199
Extended Price
0.34
1.57
20.16
120.95
582.30
1119.90
Manufacturer Part NumberERG-3SJ620
Product DescriptionRES 62 OHM 3W 5% METAL OXIDE
Quantity Available 835
All prices are in GBP

RES 62 OHM 3W 5% METAL OXIDE - ERG-3SJ620 Details
Technical/Catalog InformationERG-3SJ620
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms62.0
Power (Watts)3W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionMetal Oxide Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERG 3SJ620
ERG3SJ620
P62W 3BK ND
P62W3BKND
P62W-3BK

Purchase RES 62 OHM 3W 5% METAL OXIDE - ERG-3SJ620
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 62 OHM 3W 5% METAL OXIDE - ERG-3SJ620
RES 62 OHM 3W 5% METAL OXIDE - ERG-3SJ620

RES 62 OHM 3W 5% METAL OXIDE - ERG-3SJ620 (P62W-3BK-ND)

Related parts :
RES 62 OHM 3W 5% METAL OXIDE - ERG-3SJ620
 Order RES 62 OHM 3W 5% METAL OXIDE-ERG-3SJ620 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62W-3BK-ND.
RES 62 OHM 3W 5% METAL OXIDE - ERG-3SJ620A
 Order RES 62 OHM 3W 5% METAL OXIDE-ERG-3SJ620A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62W-3TR-ND.
RES 1.0K OHM 3W 5% METAL OXIDE - ERG-3SJ102A
 Order RES 1.0K OHM 3W 5% METAL OXIDE-ERG-3SJ102A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KW-3TR-ND.
RES 62 OHM 1W 5% METAL OXIDE - ERG-1SJ620A
 Order RES 62 OHM 1W 5% METAL OXIDE-ERG-1SJ620A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62W-1TR-ND.
RES 62 OHM 1W 5% METAL OXIDE - ERG-1SJ620
 Order RES 62 OHM 1W 5% METAL OXIDE-ERG-1SJ620 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62W-1BK-ND.
RES 62 OHM 2W 5% METAL OXIDE - ERG-2SJ620
 Order RES 62 OHM 2W 5% METAL OXIDE-ERG-2SJ620 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62W-2BK-ND.
RES .62 OHM 3W 5% METAL OXIDE - ERX-3SJR62
 Order RES .62 OHM 3W 5% METAL OXIDE-ERX-3SJR62 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.62W-3BK-ND.
RES 6.2 OHM 3W 5% METAL OXIDE - ERX-3SJ6R2
 Order RES 6.2 OHM 3W 5% METAL OXIDE-ERX-3SJ6R2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.2W-3BK-ND.
RES 10 OHM 3W 5% METAL OXIDE - ERG-3SJ100
 Order RES 10 OHM 3W 5% METAL OXIDE-ERG-3SJ100 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10W-3BK-ND.
RES 11 OHM 3W 5% METAL OXIDE - ERG-3SJ110
 Order RES 11 OHM 3W 5% METAL OXIDE-ERG-3SJ110 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11W-3BK-ND.
RES 12 OHM 3W 5% METAL OXIDE - ERG-3SJ120
 Order RES 12 OHM 3W 5% METAL OXIDE-ERG-3SJ120 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12W-3BK-ND.
RES 13 OHM 3W 5% METAL OXIDE - ERG-3SJ130
 Order RES 13 OHM 3W 5% METAL OXIDE-ERG-3SJ130 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13W-3BK-ND.
RES 15 OHM 3W 5% METAL OXIDE - ERG-3SJ150
 Order RES 15 OHM 3W 5% METAL OXIDE-ERG-3SJ150 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15W-3BK-ND.
RES 16 OHM 3W 5% METAL OXIDE - ERG-3SJ160
 Order RES 16 OHM 3W 5% METAL OXIDE-ERG-3SJ160 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16W-3BK-ND.
RES 18 OHM 3W 5% METAL OXIDE - ERG-3SJ180
 Order RES 18 OHM 3W 5% METAL OXIDE-ERG-3SJ180 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18W-3BK-ND.