CONV DC/DC .59-5.1V ADJ 20A VRT - VRP1-20E1A0G - Power Supplies

Digi-Key Part Number 507-1387-ND
Price Break
1
10
25
50
100
Unit Price
13
12.027
11.3768
10.4016
9.7515
Extended Price
13.00
120.27
284.42
520.08
975.15
Manufacturer Part NumberVRP1-20E1A0G
Product DescriptionCONV DC/DC .59-5.1V ADJ 20A VRT
Quantity Available 32
All prices are in GBP

CONV DC/DC .59-5.1V ADJ 20A VRT - VRP1-20E1A0G - Power Supplies Details
Technical/Catalog InformationVRP1-20E1A0G
VendorBel Fuse Inc
CategoryPower Supplies
Voltage - Input4.5 ~ 13.8VDC
Output0.591 ~ 5.1VDC
Power (Watts)100W
Number of Outputs1
1st Output0.591 ~ 5.1VDC @ 20A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VRP1 20E1A0G
VRP120E1A0G
507 1387 ND
5071387ND
507-1387

Purchase CONV DC/DC .59-5.1V ADJ 20A VRT - VRP1-20E1A0G - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC/DC .59-5.1V ADJ 20A VRT - VRP1-20E1A0G
Power Supplies

CONV DC/DC .59-5.1V ADJ 20A VRT - VRP1-20E1A0G (507-1387-ND)

Related parts Power Supplies :
CONV DC/DC .59-5.1V ADJ 20A VRT - VRP1-20E1A0G
 Order CONV DC/DC .59-5.1V ADJ 20A VRT-VRP1-20E1A0G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1387-ND.
CONV DC/DC .59-5.1V ADJ 10A VRT - VRAE-10E1A0G
 Order CONV DC/DC .59-5.1V ADJ 10A VRT-VRAE-10E1A0G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1384-ND.
CONV DC/DC .75-5V ADJ 3A SMD - SRBA-03A1A0G
 Order CONV DC/DC .75-5V ADJ 3A SMD-SRBA-03A1A0G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1388-ND.
CONV DC/DC .75-5.5V ADJ 6A SMD - SRBA-06A2A0G
 Order CONV DC/DC .75-5.5V ADJ 6A SMD-SRBA-06A2A0G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1389-ND.
CONV DC/DC .75-5V ADJ 10A SMD - SRBC-10A2A0G
 Order CONV DC/DC .75-5V ADJ 10A SMD-SRBC-10A2A0G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1390-ND.
CONV DC/DC .75-5V ADJ 16A SMD - SRBC-16A2A0G
 Order CONV DC/DC .75-5V ADJ 16A SMD-SRBC-16A2A0G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1391-ND.
CONV DC/DC 5V 20A OUTPUT - 0RCY-85T05LG
 Order CONV DC/DC 5V 20A OUTPUT-0RCY-85T05LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-85T05LG-ND.
CONV DC-DC 48VIN 20A 2.5V HRZ TH - PTEA420025N2AD
 Order CONV DC-DC 48VIN 20A 2.5V HRZ TH-PTEA420025N2AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22971-ND.
CONV DC-DC 48VIN 20A 3.3V HRZ TH - PTEA420033N2AD
 Order CONV DC-DC 48VIN 20A 3.3V HRZ TH-PTEA420033N2AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22972-ND.
CONV DC/DC 3.3V 25A 36-75VIN HRZ - 0RCY-85T03LG
 Order CONV DC/DC 3.3V 25A 36-75VIN HRZ-0RCY-85T03LG online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1392-ND.
IC CONV DC-DC PFM 600MA 8MICRO - NCP1421DMR2G
 Order IC CONV DC-DC PFM 600MA 8MICRO-NCP1421DMR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1421DMR2GOSTR-ND.
IC CONV DC-DC PFM 600MA 8MICRO - NCP1421DMR2G
 Order IC CONV DC-DC PFM 600MA 8MICRO-NCP1421DMR2G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1421DMR2GOSDKR-ND.
CONV DC/DC 3.3V 15A OUTPUT - 0RCY-60T033G
 Order CONV DC/DC 3.3V 15A OUTPUT-0RCY-60T033G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60T033G-ND.
CONV DC/DC 5.0V 12A OUTPUT - 0RCY-60T050G
 Order CONV DC/DC 5.0V 12A OUTPUT-0RCY-60T050G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60T050G-ND.
CONV DC/DC 12V 5A OUTPUT - 0RCY-60T120G
 Order CONV DC/DC 12V 5A OUTPUT-0RCY-60T120G online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0RCY-60T120G-ND.