OSC TCVCXO 622.08MHZ 3.3V LVDS - CTVL-A5B3-622.08TS - Crystals and Oscillators

Digi-Key Part Number 370-1054-ND
Price Break
1
5
10
25
50
100
Unit Price
56.1
44.88
42.637
40.3944
35.903
33.66
Extended Price
56.10
224.40
426.37
1009.86
1795.15
3366.00
Manufacturer Part NumberCTVL-A5B3-622.08TS
Product DescriptionOSC TCVCXO 622.08MHZ 3.3V LVDS
Quantity Available 20
All prices are in GBP

OSC TCVCXO 622.08MHZ 3.3V LVDS - CTVL-A5B3-622.08TS - Crystals and Oscillators Details
Technical/Catalog InformationCTVL-A5B3-622.08TS
VendorCardinal Components Inc.
CategoryCrystals and Oscillators
Frequency622.080MHz
Package / Case14mm x 9mm
PackagingTube
Supply Voltage3.3V
Current - Supply100mA
TypeTCVCXO
Operating Temperature-20°C ~ 70°C
Frequency Stability±2.5ppm
SeriesCTVL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTVL A5B3 622 08TS
CTVLA5B362208TS
370 1054 ND
3701054ND
370-1054

Purchase OSC TCVCXO 622.08MHZ 3.3V LVDS - CTVL-A5B3-622.08TS - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC TCVCXO 622.08MHZ 3.3V LVDS - CTVL-A5B3-622.08TS
Crystals and Oscillators

OSC TCVCXO 622.08MHZ 3.3V LVDS - CTVL-A5B3-622.08TS (370-1054-ND)

Related parts Crystals and Oscillators:
OSC TCVCXO 622.08MHZ 3.3V LVDS - CTVL-A5B3-622.08TS
 Order OSC TCVCXO 622.08MHZ 3.3V LVDS-CTVL-A5B3-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1054-ND.
OSC TCVCXO 622.08MHZ 3.3V LVPECL - CTVED-A5B3-622.08TS
 Order OSC TCVCXO 622.08MHZ 3.3V LVPECL-CTVED-A5B3-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1049-ND.
OSC TCVCXO 155.52MHZ 3.3V LVDS - CTVL-A5B3-155.52TS
 Order OSC TCVCXO 155.52MHZ 3.3V LVDS-CTVL-A5B3-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1050-ND.
OSC TCVCXO 156.25MHZ 3.3V LVDS - CTVL-A5B3-156.25TS
 Order OSC TCVCXO 156.25MHZ 3.3V LVDS-CTVL-A5B3-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1051-ND.
OSC TCVCXO 212.50MHZ 3.3V LVDS - CTVL-A5B3-212.5TS
 Order OSC TCVCXO 212.50MHZ 3.3V LVDS-CTVL-A5B3-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1052-ND.
OSC TCVCXO 311.04MHZ 3.3V LVDS - CTVL-A5B3-311.04TS
 Order OSC TCVCXO 311.04MHZ 3.3V LVDS-CTVL-A5B3-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1053-ND.
OSC TCXO 622.080 MHZ 3.3V LVDS - CTL-A5B3-622.08TS
 Order OSC TCXO 622.080 MHZ 3.3V LVDS-CTL-A5B3-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1044-ND.
OSC 622.080 MHZ 3.3V LVDS - CFL-A7BP-622.08TS
 Order OSC 622.080 MHZ 3.3V LVDS-CFL-A7BP-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1019-ND.
OSC TCVCXO 155.52MHZ 3.3V LVPECL - CTVED-A5B3-155.52TS
 Order OSC TCVCXO 155.52MHZ 3.3V LVPECL-CTVED-A5B3-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1045-ND.
OSC TCVCXO 156.25MHZ 3.3V LVPECL - CTVED-A5B3-156.25TS
 Order OSC TCVCXO 156.25MHZ 3.3V LVPECL-CTVED-A5B3-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1046-ND.
OSC TCVCXO 212.50MHZ 3.3V LVPECL - CTVED-A5B3-212.5TS
 Order OSC TCVCXO 212.50MHZ 3.3V LVPECL-CTVED-A5B3-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1047-ND.
OSC TCVCXO 311.04MHZ 3.3V LVPECL - CTVED-A5B3-311.04TS
 Order OSC TCVCXO 311.04MHZ 3.3V LVPECL-CTVED-A5B3-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1048-ND.
OSC VCXO 622.080 MHZ 3.3V LVDS - CFVL-A7BP-622.08TS
 Order OSC VCXO 622.080 MHZ 3.3V LVDS-CFVL-A7BP-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1034-ND.
OSC TCXO 622.080 MHZ 3.3V LVPECL - CTED-A5B3-622.08TS
 Order OSC TCXO 622.080 MHZ 3.3V LVPECL-CTED-A5B3-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1039-ND.
OSC TCXO 155.520 MHZ 3.3V LVDS - CTL-A5B3-155.52TS
 Order OSC TCXO 155.520 MHZ 3.3V LVDS-CTL-A5B3-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1040-ND.