OSC TCVCXO 155.52MHZ 3.3V LVDS - CTVL-A5B3-155.52TS

Digi-Key Part Number 370-1050-ND
Price Break
1
5
10
25
50
100
Unit Price
47.85
38.28
36.367
34.454
30.623
28.71
Extended Price
47.85
191.40
363.67
861.35
1531.15
2871.00
Manufacturer Part NumberCTVL-A5B3-155.52TS
Product DescriptionOSC TCVCXO 155.52MHZ 3.3V LVDS
Quantity Available 20
All prices are in GBP

OSC TCVCXO 155.52MHZ 3.3V LVDS - CTVL-A5B3-155.52TS Details
Technical/Catalog InformationCTVL-A5B3-155.52TS
VendorCardinal Components Inc.
CategoryCrystals and Oscillators
Frequency155.520MHz
Package / Case14mm x 9mm
PackagingTube
Supply Voltage3.3V
Current - Supply100mA
TypeTCVCXO
Operating Temperature-20°C ~ 70°C
Frequency Stability±2.5ppm
SeriesCTVL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTVL A5B3 155 52TS
CTVLA5B315552TS
370 1050 ND
3701050ND
370-1050

Purchase OSC TCVCXO 155.52MHZ 3.3V LVDS - CTVL-A5B3-155.52TS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC TCVCXO 155.52MHZ 3.3V LVDS - CTVL-A5B3-155.52TS
OSC TCVCXO 155.52MHZ 3.3V LVDS - CTVL-A5B3-155.52TS

OSC TCVCXO 155.52MHZ 3.3V LVDS - CTVL-A5B3-155.52TS (370-1050-ND)

Related parts :
OSC TCVCXO 155.52MHZ 3.3V LVDS - CTVL-A5B3-155.52TS
 Order OSC TCVCXO 155.52MHZ 3.3V LVDS-CTVL-A5B3-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1050-ND.
OSC TCVCXO 155.52MHZ 3.3V LVPECL - CTVED-A5B3-155.52TS
 Order OSC TCVCXO 155.52MHZ 3.3V LVPECL-CTVED-A5B3-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1045-ND.
OSC TCVCXO 156.25MHZ 3.3V LVDS - CTVL-A5B3-156.25TS
 Order OSC TCVCXO 156.25MHZ 3.3V LVDS-CTVL-A5B3-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1051-ND.
OSC TCVCXO 212.50MHZ 3.3V LVDS - CTVL-A5B3-212.5TS
 Order OSC TCVCXO 212.50MHZ 3.3V LVDS-CTVL-A5B3-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1052-ND.
OSC TCVCXO 311.04MHZ 3.3V LVDS - CTVL-A5B3-311.04TS
 Order OSC TCVCXO 311.04MHZ 3.3V LVDS-CTVL-A5B3-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1053-ND.
OSC TCVCXO 622.08MHZ 3.3V LVDS - CTVL-A5B3-622.08TS
 Order OSC TCVCXO 622.08MHZ 3.3V LVDS-CTVL-A5B3-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1054-ND.
OSC TCXO 155.520 MHZ 3.3V LVDS - CTL-A5B3-155.52TS
 Order OSC TCXO 155.520 MHZ 3.3V LVDS-CTL-A5B3-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1040-ND.
OSC 155.520 MHZ 3.3V LVDS - CFL-A7BP-155.52TS
 Order OSC 155.520 MHZ 3.3V LVDS-CFL-A7BP-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1015-ND.
OSC TCVCXO 156.25MHZ 3.3V LVPECL - CTVED-A5B3-156.25TS
 Order OSC TCVCXO 156.25MHZ 3.3V LVPECL-CTVED-A5B3-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1046-ND.
OSC TCVCXO 212.50MHZ 3.3V LVPECL - CTVED-A5B3-212.5TS
 Order OSC TCVCXO 212.50MHZ 3.3V LVPECL-CTVED-A5B3-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1047-ND.
OSC TCVCXO 311.04MHZ 3.3V LVPECL - CTVED-A5B3-311.04TS
 Order OSC TCVCXO 311.04MHZ 3.3V LVPECL-CTVED-A5B3-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1048-ND.
OSC TCVCXO 622.08MHZ 3.3V LVPECL - CTVED-A5B3-622.08TS
 Order OSC TCVCXO 622.08MHZ 3.3V LVPECL-CTVED-A5B3-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1049-ND.
OSC VCXO 155.520 MHZ 3.3V LVDS - CFVL-A7BP-155.52TS
 Order OSC VCXO 155.520 MHZ 3.3V LVDS-CFVL-A7BP-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1030-ND.
OSC TCXO 155.520 MHZ 3.3V LVPECL - CTED-A5B3-155.52TS
 Order OSC TCXO 155.520 MHZ 3.3V LVPECL-CTED-A5B3-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1035-ND.
OSC TCXO 156.250 MHZ 3.3V LVDS - CTL-A5B3-156.25TS
 Order OSC TCXO 156.250 MHZ 3.3V LVDS-CTL-A5B3-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1041-ND.