OSC TCVCXO 156.25MHZ 3.3V LVPECL - CTVED-A5B3-156.25TS - Crystals and Oscillators

Digi-Key Part Number 370-1046-ND
Price Break
10
Unit Price
36.367
Extended Price
363.67
Manufacturer Part NumberCTVED-A5B3-156.25TS
Product DescriptionOSC TCVCXO 156.25MHZ 3.3V LVPECL
Quantity Available Non-Stock
All prices are in GBP

OSC TCVCXO 156.25MHZ 3.3V LVPECL - CTVED-A5B3-156.25TS - Crystals and Oscillators Details
Technical/Catalog InformationCTVED-A5B3-156.25TS
VendorCardinal Components Inc.
CategoryCrystals and Oscillators
Frequency156.250MHz
Package / Case14mm x 9mm
PackagingTube
Supply Voltage3.3V
Current - Supply100mA
TypeTCVCXO
Operating Temperature-20°C ~ 70°C
Frequency Stability±2.5ppm
SeriesCTVED
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTVED A5B3 156 25TS
CTVEDA5B315625TS
370 1046 ND
3701046ND
370-1046

Purchase OSC TCVCXO 156.25MHZ 3.3V LVPECL - CTVED-A5B3-156.25TS - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC TCVCXO 156.25MHZ 3.3V LVPECL - CTVED-A5B3-156.25TS
Crystals and Oscillators

OSC TCVCXO 156.25MHZ 3.3V LVPECL - CTVED-A5B3-156.25TS (370-1046-ND)

Related parts Crystals and Oscillators:
OSC TCVCXO 156.25MHZ 3.3V LVPECL - CTVED-A5B3-156.25TS
 Order OSC TCVCXO 156.25MHZ 3.3V LVPECL-CTVED-A5B3-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1046-ND.
OSC TCVCXO 155.52MHZ 3.3V LVPECL - CTVED-A5B3-155.52TS
 Order OSC TCVCXO 155.52MHZ 3.3V LVPECL-CTVED-A5B3-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1045-ND.
OSC TCVCXO 212.50MHZ 3.3V LVPECL - CTVED-A5B3-212.5TS
 Order OSC TCVCXO 212.50MHZ 3.3V LVPECL-CTVED-A5B3-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1047-ND.
OSC TCVCXO 311.04MHZ 3.3V LVPECL - CTVED-A5B3-311.04TS
 Order OSC TCVCXO 311.04MHZ 3.3V LVPECL-CTVED-A5B3-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1048-ND.
OSC TCVCXO 622.08MHZ 3.3V LVPECL - CTVED-A5B3-622.08TS
 Order OSC TCVCXO 622.08MHZ 3.3V LVPECL-CTVED-A5B3-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1049-ND.
OSC TCVCXO 156.25MHZ 3.3V LVDS - CTVL-A5B3-156.25TS
 Order OSC TCVCXO 156.25MHZ 3.3V LVDS-CTVL-A5B3-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1051-ND.
OSC TCXO 156.250 MHZ 3.3V LVPECL - CTED-A5B3-156.25TS
 Order OSC TCXO 156.250 MHZ 3.3V LVPECL-CTED-A5B3-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1036-ND.
OSC 156.250 MHZ 3.3V LVPECL - CFED-A7BP-156.25TS
 Order OSC 156.250 MHZ 3.3V LVPECL-CFED-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1011-ND.
OSC TCVCXO 155.52MHZ 3.3V LVDS - CTVL-A5B3-155.52TS
 Order OSC TCVCXO 155.52MHZ 3.3V LVDS-CTVL-A5B3-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1050-ND.
OSC TCVCXO 212.50MHZ 3.3V LVDS - CTVL-A5B3-212.5TS
 Order OSC TCVCXO 212.50MHZ 3.3V LVDS-CTVL-A5B3-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1052-ND.
OSC TCVCXO 311.04MHZ 3.3V LVDS - CTVL-A5B3-311.04TS
 Order OSC TCVCXO 311.04MHZ 3.3V LVDS-CTVL-A5B3-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1053-ND.
OSC TCVCXO 622.08MHZ 3.3V LVDS - CTVL-A5B3-622.08TS
 Order OSC TCVCXO 622.08MHZ 3.3V LVDS-CTVL-A5B3-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1054-ND.
OSC VCXO 156.250 MHZ 3.3V LVPECL - CFVE-A7BP-156.25TS
 Order OSC VCXO 156.250 MHZ 3.3V LVPECL-CFVE-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1021-ND.
OSC VCXO 156.250 MHZ 3.3V LVPECL - CFVED-A7BP-156.25TS
 Order OSC VCXO 156.250 MHZ 3.3V LVPECL-CFVED-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1026-ND.
OSC TCXO 155.520 MHZ 3.3V LVPECL - CTED-A5B3-155.52TS
 Order OSC TCXO 155.520 MHZ 3.3V LVPECL-CTED-A5B3-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1035-ND.