OSC TCXO 156.250 MHZ 3.3V LVDS - CTL-A5B3-156.25TS - Crystals and Oscillators

Digi-Key Part Number 370-1041-ND
Price Break
10
Unit Price
36.367
Extended Price
363.67
Manufacturer Part NumberCTL-A5B3-156.25TS
Product DescriptionOSC TCXO 156.250 MHZ 3.3V LVDS
Quantity Available Non-Stock
All prices are in GBP

OSC TCXO 156.250 MHZ 3.3V LVDS - CTL-A5B3-156.25TS - Crystals and Oscillators Details
Technical/Catalog InformationCTL-A5B3-156.25TS
VendorCardinal Components Inc.
CategoryCrystals and Oscillators
Frequency156.250MHz
Package / Case14mm x 9mm
PackagingTube
Supply Voltage3.3V
Current - Supply100mA
TypeTCXO
Operating Temperature-20°C ~ 70°C
Frequency Stability±2.5ppm
SeriesCTL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTL A5B3 156 25TS
CTLA5B315625TS
370 1041 ND
3701041ND
370-1041

Purchase OSC TCXO 156.250 MHZ 3.3V LVDS - CTL-A5B3-156.25TS - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC TCXO 156.250 MHZ 3.3V LVDS - CTL-A5B3-156.25TS
Crystals and Oscillators

OSC TCXO 156.250 MHZ 3.3V LVDS - CTL-A5B3-156.25TS (370-1041-ND)

Related parts Crystals and Oscillators:
OSC TCXO 156.250 MHZ 3.3V LVDS - CTL-A5B3-156.25TS
 Order OSC TCXO 156.250 MHZ 3.3V LVDS-CTL-A5B3-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1041-ND.
OSC TCXO 156.250 MHZ 3.3V LVPECL - CTED-A5B3-156.25TS
 Order OSC TCXO 156.250 MHZ 3.3V LVPECL-CTED-A5B3-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1036-ND.
OSC TCXO 155.520 MHZ 3.3V LVDS - CTL-A5B3-155.52TS
 Order OSC TCXO 155.520 MHZ 3.3V LVDS-CTL-A5B3-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1040-ND.
OSC TCXO 212.500 MHZ 3.3V LVDS - CTL-A5B3-212.5TS
 Order OSC TCXO 212.500 MHZ 3.3V LVDS-CTL-A5B3-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1042-ND.
OSC TCXO 311.040 MHZ 3.3V LVDS - CTL-A5B3-311.04TS
 Order OSC TCXO 311.040 MHZ 3.3V LVDS-CTL-A5B3-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1043-ND.
OSC TCXO 622.080 MHZ 3.3V LVDS - CTL-A5B3-622.08TS
 Order OSC TCXO 622.080 MHZ 3.3V LVDS-CTL-A5B3-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1044-ND.
OSC VCXO 156.250 MHZ 3.3V LVDS - CFVL-A7BP-156.25TS
 Order OSC VCXO 156.250 MHZ 3.3V LVDS-CFVL-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1031-ND.
OSC 156.250 MHZ 3.3V LVDS - CFL-A7BP-156.25TS
 Order OSC 156.250 MHZ 3.3V LVDS-CFL-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1016-ND.
OSC VCXO 156.250 MHZ 3.3V LVPECL - CFVE-A7BP-156.25TS
 Order OSC VCXO 156.250 MHZ 3.3V LVPECL-CFVE-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1021-ND.
OSC VCXO 156.250 MHZ 3.3V LVPECL - CFVED-A7BP-156.25TS
 Order OSC VCXO 156.250 MHZ 3.3V LVPECL-CFVED-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1026-ND.
OSC TCXO 155.520 MHZ 3.3V LVPECL - CTED-A5B3-155.52TS
 Order OSC TCXO 155.520 MHZ 3.3V LVPECL-CTED-A5B3-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1035-ND.
OSC TCXO 212.500 MHZ 3.3V LVPECL - CTED-A5B3-212.5TS
 Order OSC TCXO 212.500 MHZ 3.3V LVPECL-CTED-A5B3-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1037-ND.
OSC TCXO 311.040 MHZ 3.3V LVPECL - CTED-A5B3-311.04TS
 Order OSC TCXO 311.040 MHZ 3.3V LVPECL-CTED-A5B3-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1038-ND.
OSC TCXO 622.080 MHZ 3.3V LVPECL - CTED-A5B3-622.08TS
 Order OSC TCXO 622.080 MHZ 3.3V LVPECL-CTED-A5B3-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1039-ND.
OSC 156.250 MHZ 3.3V LVDS - CFL4-A7BP-156.25
 Order OSC 156.250 MHZ 3.3V LVDS-CFL4-A7BP-156.25 online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1006-ND.