OSC TCXO 311.040 MHZ 3.3V LVPECL - CTED-A5B3-311.04TS - Crystals and Oscillators

Digi-Key Part Number 370-1038-ND
Price Break
1
5
10
25
50
100
Unit Price
56.1
44.88
42.637
40.3944
35.903
33.66
Extended Price
56.10
224.40
426.37
1009.86
1795.15
3366.00
Manufacturer Part NumberCTED-A5B3-311.04TS
Product DescriptionOSC TCXO 311.040 MHZ 3.3V LVPECL
Quantity Available 20
All prices are in GBP

OSC TCXO 311.040 MHZ 3.3V LVPECL - CTED-A5B3-311.04TS - Crystals and Oscillators Details
Technical/Catalog InformationCTED-A5B3-311.04TS
VendorCardinal Components Inc.
CategoryCrystals and Oscillators
Frequency311.04MHz
Package / Case14mm x 9mm
PackagingTube
Supply Voltage3.3V
Current - Supply100mA
TypeTCXO
Operating Temperature-20°C ~ 70°C
Frequency Stability±2.5ppm
SeriesCTED
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTED A5B3 311 04TS
CTEDA5B331104TS
370 1038 ND
3701038ND
370-1038

Purchase OSC TCXO 311.040 MHZ 3.3V LVPECL - CTED-A5B3-311.04TS - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC TCXO 311.040 MHZ 3.3V LVPECL - CTED-A5B3-311.04TS
Crystals and Oscillators

OSC TCXO 311.040 MHZ 3.3V LVPECL - CTED-A5B3-311.04TS (370-1038-ND)

Related parts Crystals and Oscillators:
OSC TCXO 311.040 MHZ 3.3V LVPECL - CTED-A5B3-311.04TS
 Order OSC TCXO 311.040 MHZ 3.3V LVPECL-CTED-A5B3-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1038-ND.
OSC TCXO 155.520 MHZ 3.3V LVPECL - CTED-A5B3-155.52TS
 Order OSC TCXO 155.520 MHZ 3.3V LVPECL-CTED-A5B3-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1035-ND.
OSC TCXO 156.250 MHZ 3.3V LVPECL - CTED-A5B3-156.25TS
 Order OSC TCXO 156.250 MHZ 3.3V LVPECL-CTED-A5B3-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1036-ND.
OSC TCXO 212.500 MHZ 3.3V LVPECL - CTED-A5B3-212.5TS
 Order OSC TCXO 212.500 MHZ 3.3V LVPECL-CTED-A5B3-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1037-ND.
OSC TCXO 622.080 MHZ 3.3V LVPECL - CTED-A5B3-622.08TS
 Order OSC TCXO 622.080 MHZ 3.3V LVPECL-CTED-A5B3-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1039-ND.
OSC TCXO 311.040 MHZ 3.3V LVDS - CTL-A5B3-311.04TS
 Order OSC TCXO 311.040 MHZ 3.3V LVDS-CTL-A5B3-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1043-ND.
OSC VCXO 311.040 MHZ 3.3V LVPECL - CFVE-A7BP-311.04TS
 Order OSC VCXO 311.040 MHZ 3.3V LVPECL-CFVE-A7BP-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1023-ND.
OSC VCXO 311.040 MHZ 3.3V LVPECL - CFVED-A7BP-311.04TS
 Order OSC VCXO 311.040 MHZ 3.3V LVPECL-CFVED-A7BP-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1028-ND.
OSC 311.040 MHZ 3.3V LVPECL - CFED-A7BP-311.04TS
 Order OSC 311.040 MHZ 3.3V LVPECL-CFED-A7BP-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1013-ND.
OSC VCXO 311.040 MHZ 3.3V LVDS - CFVL-A7BP-311.04TS
 Order OSC VCXO 311.040 MHZ 3.3V LVDS-CFVL-A7BP-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1033-ND.
OSC TCXO 155.520 MHZ 3.3V LVDS - CTL-A5B3-155.52TS
 Order OSC TCXO 155.520 MHZ 3.3V LVDS-CTL-A5B3-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1040-ND.
OSC TCXO 156.250 MHZ 3.3V LVDS - CTL-A5B3-156.25TS
 Order OSC TCXO 156.250 MHZ 3.3V LVDS-CTL-A5B3-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1041-ND.
OSC TCXO 212.500 MHZ 3.3V LVDS - CTL-A5B3-212.5TS
 Order OSC TCXO 212.500 MHZ 3.3V LVDS-CTL-A5B3-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1042-ND.
OSC TCXO 622.080 MHZ 3.3V LVDS - CTL-A5B3-622.08TS
 Order OSC TCXO 622.080 MHZ 3.3V LVDS-CTL-A5B3-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1044-ND.
OSC 311.040 MHZ 3.3V LVPECL - CFE4-A7BP-311.04
 Order OSC 311.040 MHZ 3.3V LVPECL-CFE4-A7BP-311.04 online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1003-ND.