OSC VCXO 212.500 MHZ 3.3V LVPECL - CFVE-A7BP-212.5TS - Crystals and Oscillators

Digi-Key Part Number 370-1022-ND
Price Break
1
5
10
25
50
100
Unit Price
42.9
34.32
32.605
30.89
27.4552
25.74
Extended Price
42.90
171.60
326.05
772.25
1372.76
2574.00
Manufacturer Part NumberCFVE-A7BP-212.5TS
Product DescriptionOSC VCXO 212.500 MHZ 3.3V LVPECL
Quantity Available 19
All prices are in GBP

OSC VCXO 212.500 MHZ 3.3V LVPECL - CFVE-A7BP-212.5TS - Crystals and Oscillators Details
Technical/Catalog InformationCFVE-A7BP-212.5TS
VendorCardinal Components Inc.
CategoryCrystals and Oscillators
Frequency212.5MHz
Package / Case14mm x 9mm
PackagingTube
Supply Voltage3.3V
Current - Supply100mA
TypeVCXO
Operating Temperature-40°C ~ 85°C
Frequency Stability±50ppm
SeriesCFVE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFVE A7BP 212 5TS
CFVEA7BP2125TS
370 1022 ND
3701022ND
370-1022

Purchase OSC VCXO 212.500 MHZ 3.3V LVPECL - CFVE-A7BP-212.5TS - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC VCXO 212.500 MHZ 3.3V LVPECL - CFVE-A7BP-212.5TS
Crystals and Oscillators

OSC VCXO 212.500 MHZ 3.3V LVPECL - CFVE-A7BP-212.5TS (370-1022-ND)

Related parts Crystals and Oscillators:
OSC VCXO 212.500 MHZ 3.3V LVPECL - CFVE-A7BP-212.5TS
 Order OSC VCXO 212.500 MHZ 3.3V LVPECL-CFVE-A7BP-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1022-ND.
OSC VCXO 212.500 MHZ 3.3V LVPECL - CFVED-A7BP-212.5TS
 Order OSC VCXO 212.500 MHZ 3.3V LVPECL-CFVED-A7BP-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1027-ND.
OSC VCXO 155.520 MHZ 3.3V LVPECL - CFVE-A7BP-155.52TS
 Order OSC VCXO 155.520 MHZ 3.3V LVPECL-CFVE-A7BP-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1020-ND.
OSC VCXO 156.250 MHZ 3.3V LVPECL - CFVE-A7BP-156.25TS
 Order OSC VCXO 156.250 MHZ 3.3V LVPECL-CFVE-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1021-ND.
OSC VCXO 311.040 MHZ 3.3V LVPECL - CFVE-A7BP-311.04TS
 Order OSC VCXO 311.040 MHZ 3.3V LVPECL-CFVE-A7BP-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1023-ND.
OSC VCXO 622.080 MHZ 3.3V LVPECL - CFVE-A7BP-622.08TS
 Order OSC VCXO 622.080 MHZ 3.3V LVPECL-CFVE-A7BP-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1024-ND.
OSC VCXO 212.500 MHZ 3.3V LVDS - CFVL-A7BP-212.5TS
 Order OSC VCXO 212.500 MHZ 3.3V LVDS-CFVL-A7BP-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1032-ND.
OSC 212.500 MHZ 3.3V LVPECL - CFED-A7BP-212.5TS
 Order OSC 212.500 MHZ 3.3V LVPECL-CFED-A7BP-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1012-ND.
OSC VCXO 155.520 MHZ 3.3V LVPECL - CFVED-A7BP-155.52TS
 Order OSC VCXO 155.520 MHZ 3.3V LVPECL-CFVED-A7BP-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1025-ND.
OSC VCXO 156.250 MHZ 3.3V LVPECL - CFVED-A7BP-156.25TS
 Order OSC VCXO 156.250 MHZ 3.3V LVPECL-CFVED-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1026-ND.
OSC VCXO 311.040 MHZ 3.3V LVPECL - CFVED-A7BP-311.04TS
 Order OSC VCXO 311.040 MHZ 3.3V LVPECL-CFVED-A7BP-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1028-ND.
OSC VCXO 622.080 MHZ 3.3V LVPECL - CFVED-A7BP-622.08TS
 Order OSC VCXO 622.080 MHZ 3.3V LVPECL-CFVED-A7BP-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1029-ND.
OSC TCXO 212.500 MHZ 3.3V LVPECL - CTED-A5B3-212.5TS
 Order OSC TCXO 212.500 MHZ 3.3V LVPECL-CTED-A5B3-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1037-ND.
OSC 212.500 MHZ 3.3V LVPECL - CFE4-A7BP-212.5
 Order OSC 212.500 MHZ 3.3V LVPECL-CFE4-A7BP-212.5 online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1002-ND.
OSC 212.500 MHZ 3.3V LVDS - CFL-A7BP-212.5TS
 Order OSC 212.500 MHZ 3.3V LVDS-CFL-A7BP-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1017-ND.