OSC 622.080 MHZ 3.3V LVDS - CFL-A7BP-622.08TS - Crystals and Oscillators

Digi-Key Part Number 370-1019-ND
Price Break
1
5
10
25
50
100
Unit Price
47.85
38.28
36.367
34.454
30.623
28.71
Extended Price
47.85
191.40
363.67
861.35
1531.15
2871.00
Manufacturer Part NumberCFL-A7BP-622.08TS
Product DescriptionOSC 622.080 MHZ 3.3V LVDS
Quantity Available 20
All prices are in GBP

OSC 622.080 MHZ 3.3V LVDS - CFL-A7BP-622.08TS - Crystals and Oscillators Details
Technical/Catalog InformationCFL-A7BP-622.08TS
VendorCardinal Components Inc.
CategoryCrystals and Oscillators
Frequency622.080MHz
Package / Case14mm x 9mm
PackagingTube
Supply Voltage3.3V
Current - Supply100mA
TypeStandard
Operating Temperature-40°C ~ 85°C
Frequency Stability±50ppm
SeriesCFL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFL A7BP 622 08TS
CFLA7BP62208TS
370 1019 ND
3701019ND
370-1019

Purchase OSC 622.080 MHZ 3.3V LVDS - CFL-A7BP-622.08TS - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC 622.080 MHZ 3.3V LVDS - CFL-A7BP-622.08TS
Crystals and Oscillators

OSC 622.080 MHZ 3.3V LVDS - CFL-A7BP-622.08TS (370-1019-ND)

Related parts Crystals and Oscillators:
OSC 622.080 MHZ 3.3V LVDS - CFL-A7BP-622.08TS
 Order OSC 622.080 MHZ 3.3V LVDS-CFL-A7BP-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1019-ND.
OSC VCXO 622.080 MHZ 3.3V LVDS - CFVL-A7BP-622.08TS
 Order OSC VCXO 622.080 MHZ 3.3V LVDS-CFVL-A7BP-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1034-ND.
OSC 622.080 MHZ 3.3V LVDS - CFL4-A7BP-622.08
 Order OSC 622.080 MHZ 3.3V LVDS-CFL4-A7BP-622.08 online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1009-ND.
OSC 622.080 MHZ 3.3V LVPECL - CFED-A7BP-622.08TS
 Order OSC 622.080 MHZ 3.3V LVPECL-CFED-A7BP-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1014-ND.
OSC 155.520 MHZ 3.3V LVDS - CFL-A7BP-155.52TS
 Order OSC 155.520 MHZ 3.3V LVDS-CFL-A7BP-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1015-ND.
OSC 156.250 MHZ 3.3V LVDS - CFL-A7BP-156.25TS
 Order OSC 156.250 MHZ 3.3V LVDS-CFL-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1016-ND.
OSC 212.500 MHZ 3.3V LVDS - CFL-A7BP-212.5TS
 Order OSC 212.500 MHZ 3.3V LVDS-CFL-A7BP-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1017-ND.
OSC 311.040 MHZ 3.3V LVDS - CFL-A7BP-311.04TS
 Order OSC 311.040 MHZ 3.3V LVDS-CFL-A7BP-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1018-ND.
OSC VCXO 622.080 MHZ 3.3V LVPECL - CFVE-A7BP-622.08TS
 Order OSC VCXO 622.080 MHZ 3.3V LVPECL-CFVE-A7BP-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1024-ND.
OSC VCXO 622.080 MHZ 3.3V LVPECL - CFVED-A7BP-622.08TS
 Order OSC VCXO 622.080 MHZ 3.3V LVPECL-CFVED-A7BP-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1029-ND.
OSC TCXO 622.080 MHZ 3.3V LVDS - CTL-A5B3-622.08TS
 Order OSC TCXO 622.080 MHZ 3.3V LVDS-CTL-A5B3-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1044-ND.
OSC 622.080 MHZ 3.3V LVPECL - CFE4-A7BP-622.08
 Order OSC 622.080 MHZ 3.3V LVPECL-CFE4-A7BP-622.08 online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1004-ND.
OSC 155.520 MHZ 3.3V LVDS - CFL4-A7BP-155.52
 Order OSC 155.520 MHZ 3.3V LVDS-CFL4-A7BP-155.52 online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1005-ND.
OSC 156.250 MHZ 3.3V LVDS - CFL4-A7BP-156.25
 Order OSC 156.250 MHZ 3.3V LVDS-CFL4-A7BP-156.25 online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1006-ND.
OSC 212.500 MHZ 3.3V LVDS - CFL4-A7BP-212.5
 Order OSC 212.500 MHZ 3.3V LVDS-CFL4-A7BP-212.5 online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1007-ND.