OSC 156.250 MHZ 3.3V LVDS - CFL-A7BP-156.25TS - Crystals and Oscillators

Digi-Key Part Number 370-1016-ND
Price Break
1
5
10
25
50
100
Unit Price
39.6
31.68
30.097
28.5136
25.3432
23.76
Extended Price
39.60
158.40
300.97
712.84
1267.16
2376.00
Manufacturer Part NumberCFL-A7BP-156.25TS
Product DescriptionOSC 156.250 MHZ 3.3V LVDS
Quantity Available 20
All prices are in GBP

OSC 156.250 MHZ 3.3V LVDS - CFL-A7BP-156.25TS - Crystals and Oscillators Details
Technical/Catalog InformationCFL-A7BP-156.25TS
VendorCardinal Components Inc.
CategoryCrystals and Oscillators
Frequency156.250MHz
Package / Case14mm x 9mm
PackagingTube
Supply Voltage3.3V
Current - Supply100mA
TypeStandard
Operating Temperature-40°C ~ 85°C
Frequency Stability±50ppm
SeriesCFL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFL A7BP 156 25TS
CFLA7BP15625TS
370 1016 ND
3701016ND
370-1016

Purchase OSC 156.250 MHZ 3.3V LVDS - CFL-A7BP-156.25TS - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC 156.250 MHZ 3.3V LVDS - CFL-A7BP-156.25TS
Crystals and Oscillators

OSC 156.250 MHZ 3.3V LVDS - CFL-A7BP-156.25TS (370-1016-ND)

Related parts Crystals and Oscillators:
OSC 156.250 MHZ 3.3V LVDS - CFL-A7BP-156.25TS
 Order OSC 156.250 MHZ 3.3V LVDS-CFL-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1016-ND.
OSC VCXO 156.250 MHZ 3.3V LVDS - CFVL-A7BP-156.25TS
 Order OSC VCXO 156.250 MHZ 3.3V LVDS-CFVL-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1031-ND.
OSC 156.250 MHZ 3.3V LVDS - CFL4-A7BP-156.25
 Order OSC 156.250 MHZ 3.3V LVDS-CFL4-A7BP-156.25 online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1006-ND.
OSC 156.250 MHZ 3.3V LVPECL - CFED-A7BP-156.25TS
 Order OSC 156.250 MHZ 3.3V LVPECL-CFED-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1011-ND.
OSC 155.520 MHZ 3.3V LVDS - CFL-A7BP-155.52TS
 Order OSC 155.520 MHZ 3.3V LVDS-CFL-A7BP-155.52TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1015-ND.
OSC 212.500 MHZ 3.3V LVDS - CFL-A7BP-212.5TS
 Order OSC 212.500 MHZ 3.3V LVDS-CFL-A7BP-212.5TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1017-ND.
OSC 311.040 MHZ 3.3V LVDS - CFL-A7BP-311.04TS
 Order OSC 311.040 MHZ 3.3V LVDS-CFL-A7BP-311.04TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1018-ND.
OSC 622.080 MHZ 3.3V LVDS - CFL-A7BP-622.08TS
 Order OSC 622.080 MHZ 3.3V LVDS-CFL-A7BP-622.08TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1019-ND.
OSC VCXO 156.250 MHZ 3.3V LVPECL - CFVE-A7BP-156.25TS
 Order OSC VCXO 156.250 MHZ 3.3V LVPECL-CFVE-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1021-ND.
OSC VCXO 156.250 MHZ 3.3V LVPECL - CFVED-A7BP-156.25TS
 Order OSC VCXO 156.250 MHZ 3.3V LVPECL-CFVED-A7BP-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1026-ND.
OSC TCXO 156.250 MHZ 3.3V LVDS - CTL-A5B3-156.25TS
 Order OSC TCXO 156.250 MHZ 3.3V LVDS-CTL-A5B3-156.25TS online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1041-ND.
OSC 156.250 MHZ 3.3V LVPECL - CFE4-A7BP-156.25
 Order OSC 156.250 MHZ 3.3V LVPECL-CFE4-A7BP-156.25 online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1001-ND.
OSC 155.520 MHZ 3.3V LVDS - CFL4-A7BP-155.52
 Order OSC 155.520 MHZ 3.3V LVDS-CFL4-A7BP-155.52 online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1005-ND.
OSC 212.500 MHZ 3.3V LVDS - CFL4-A7BP-212.5
 Order OSC 212.500 MHZ 3.3V LVDS-CFL4-A7BP-212.5 online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1007-ND.
OSC 311.040 MHZ 3.3V LVDS - CFL4-A7BP-311.04
 Order OSC 311.040 MHZ 3.3V LVDS-CFL4-A7BP-311.04 online from Digi-Key. Manufactured by Cardinal Components Inc.. Digi-Key part number 370-1008-ND.