RES 300 OHM 1/2W 5% AXIAL - RN 1/2 T1 300 5% R - Resistors

Digi-Key Part Number RN1/2T13005%R-ND
Price Break
2500
Unit Price
0.01307
Extended Price
32.67
Manufacturer Part NumberRN 1/2 T1 300 5% R
Product DescriptionRES 300 OHM 1/2W 5% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES 300 OHM 1/2W 5% AXIAL - RN 1/2 T1 300 5% R - Resistors Details
Technical/Catalog InformationRN 1/2 T1 300 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms300
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 1 2 T1 300 5% R
RN 12 T1 300 5% R
RN1 2T13005%R ND
RN12T13005%RND
RN1/2T13005%R

Purchase RES 300 OHM 1/2W 5% AXIAL - RN 1/2 T1 300 5% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 300 OHM 1/2W 5% AXIAL - RN 1/2 T1 300 5% R
Resistors

RES 300 OHM 1/2W 5% AXIAL - RN 1/2 T1 300 5% R (RN1/2T13005%R-ND)

Related parts Resistors:
RES 300 OHM 1/2W 5% AXIAL - RN 1/2 T1 300 5% R
 Order RES 300 OHM 1/2W 5% AXIAL-RN 1/2 T1 300 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T13005%R-ND.
RES 1.5K OHM 1/2W 5% AXIAL - RN 1/2 T1 1.5K 5% R
 Order RES 1.5K OHM 1/2W 5% AXIAL-RN 1/2 T1 1.5K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.5K5%R-ND.
RES 255 OHM 1/2W .5% AXIAL - RN 1/2 T1 255 0.5% T
 Order RES 255 OHM 1/2W .5% AXIAL-RN 1/2 T1 255 0.5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T12550.5%T-ND.
RES 100 OHM 1/2W 5% AXIAL - RN 1/2 T1 100 5% T
 Order RES 100 OHM 1/2W 5% AXIAL-RN 1/2 T1 100 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11005%T-ND.
RES 1K OHM 1/2W 5% AXIAL - RN 1/2 T1 1K 5% T
 Order RES 1K OHM 1/2W 5% AXIAL-RN 1/2 T1 1K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11K5%T-ND.
RES 2.2K OHM 1/2W 5% AXIAL - RN 1/2 T1 2.2K 5% T
 Order RES 2.2K OHM 1/2W 5% AXIAL-RN 1/2 T1 2.2K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T12.2K5%T-ND.
RES 2K OHM 1/2W 5% AXIAL - RN 1/2 T1 2K 5% T
 Order RES 2K OHM 1/2W 5% AXIAL-RN 1/2 T1 2K 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T12K5%T-ND.
RES 2 OHM 1/2W 5% AXIAL - RN 1/2 T1 2 5% T
 Order RES 2 OHM 1/2W 5% AXIAL-RN 1/2 T1 2 5% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T125%T-ND.
RES 1.2K OHM 1/2W 5% AXIAL - RN 1/2 T1 1.2K 5% R
 Order RES 1.2K OHM 1/2W 5% AXIAL-RN 1/2 T1 1.2K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.2K5%R-ND.
RES 1.6K OHM 1/2W 5% AXIAL - RN 1/2 T1 1.6K 5% R
 Order RES 1.6K OHM 1/2W 5% AXIAL-RN 1/2 T1 1.6K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.6K5%R-ND.
RES 1.8K OHM 1/2W 5% AXIAL - RN 1/2 T1 1.8K 5% R
 Order RES 1.8K OHM 1/2W 5% AXIAL-RN 1/2 T1 1.8K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.8K5%R-ND.
RES 10 OHM 1/2W 5% AXIAL - RN 1/2 T1 10 5% R
 Order RES 10 OHM 1/2W 5% AXIAL-RN 1/2 T1 10 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1105%R-ND.
RES 100 OHM 1/2W 5% AXIAL - RN 1/2 T1 100 5% R
 Order RES 100 OHM 1/2W 5% AXIAL-RN 1/2 T1 100 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11005%R-ND.
RES 100K OHM 1/2W 5% AXIAL - RN 1/2 T1 100K 5% R
 Order RES 100K OHM 1/2W 5% AXIAL-RN 1/2 T1 100K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1100K5%R-ND.
RES 10K OHM 1/2W 5% AXIAL - RN 1/2 T1 10K 5% R
 Order RES 10K OHM 1/2W 5% AXIAL-RN 1/2 T1 10K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T110K5%R-ND.