RES 22.3K OHM 1/4W .1% AXIAL - RN 1/4 T1 22.3K 0.1% R - Resistors

Digi-Key Part Number RN1/4T122.3K0.1%R-ND
Price Break
5000
Unit Price
0.04488
Extended Price
224.40
Manufacturer Part NumberRN 1/4 T1 22.3K 0.1% R
Product DescriptionRES 22.3K OHM 1/4W .1% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES 22.3K OHM 1/4W .1% AXIAL - RN 1/4 T1 22.3K 0.1% R - Resistors Details
Technical/Catalog InformationRN 1/4 T1 22.3K 0.1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms22.3K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 1 4 T1 22 3K 0 1% R
RN 14 T1 223K 01% R
RN1 4T122 3K0 1%R ND
RN14T1223K01%RND
RN1/4T122.3K0.1%R

Purchase RES 22.3K OHM 1/4W .1% AXIAL - RN 1/4 T1 22.3K 0.1% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 22.3K OHM 1/4W .1% AXIAL - RN 1/4 T1 22.3K 0.1% R
Resistors

RES 22.3K OHM 1/4W .1% AXIAL - RN 1/4 T1 22.3K 0.1% R (RN1/4T122.3K0.1%R-ND)

Related parts Resistors:
RES 22.3K OHM 1/4W .1% AXIAL - RN 1/4 T2 22.3K 0.1% T
 Order RES 22.3K OHM 1/4W .1% AXIAL-RN 1/4 T2 22.3K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T222.3K0.1%T-ND.
RES 2.23K OHM 1/4W .1% AXIAL - RN 1/4 T9 2.23K 0.1% T
 Order RES 2.23K OHM 1/4W .1% AXIAL-RN 1/4 T9 2.23K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T92.23K0.1%T-ND.
RES 22.3K OHM 1/4W .1% AXIAL - RN 1/4 T9 22.3K 0.1% T
 Order RES 22.3K OHM 1/4W .1% AXIAL-RN 1/4 T9 22.3K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T922.3K0.1%T-ND.
RES 22.3K OHM 1/4W .5% AXIAL - RN 1/4 T1 22.3K 0.5% R
 Order RES 22.3K OHM 1/4W .5% AXIAL-RN 1/4 T1 22.3K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T122.3K0.5%R-ND.
RES 2.23K OHM 1/4W .5% AXIAL - RN 1/4 T2 2.23K 0.5% R
 Order RES 2.23K OHM 1/4W .5% AXIAL-RN 1/4 T2 2.23K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T22.23K0.5%R-ND.
RES 22.3K OHM 1/4W .1% AXIAL - RN 1/4 T1 22.3K 0.1% R
 Order RES 22.3K OHM 1/4W .1% AXIAL-RN 1/4 T1 22.3K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T122.3K0.1%R-ND.
RES 2.23K OHM 1/4W .1% AXIAL - RN 1/4 T2 2.23K 0.1% R
 Order RES 2.23K OHM 1/4W .1% AXIAL-RN 1/4 T2 2.23K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T22.23K0.1%R-ND.
RES 22.3K OHM 1/4W .1% AXIAL - RN 1/4 T9 22.3K 0.1% R
 Order RES 22.3K OHM 1/4W .1% AXIAL-RN 1/4 T9 22.3K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T922.3K0.1%R-ND.
RES 1.1K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.1K 5% R
 Order RES 1.1K OHM 1/4W 5% AXIAL-RN 1/4 T1 1.1K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.1K5%R-ND.
RES 1.2K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.2K 5% R
 Order RES 1.2K OHM 1/4W 5% AXIAL-RN 1/4 T1 1.2K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.2K5%R-ND.
RES 1.2M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.2M 5% R
 Order RES 1.2M OHM 1/4W 5% AXIAL-RN 1/4 T1 1.2M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.2M5%R-ND.
RES 1.3K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.3K 5% R
 Order RES 1.3K OHM 1/4W 5% AXIAL-RN 1/4 T1 1.3K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3K5%R-ND.
RES 1.3M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.3M 5% R
 Order RES 1.3M OHM 1/4W 5% AXIAL-RN 1/4 T1 1.3M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3M5%R-ND.
RES 1.5K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.5K 5% R
 Order RES 1.5K OHM 1/4W 5% AXIAL-RN 1/4 T1 1.5K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.5K5%R-ND.
RES 1.5M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.5M 5% R
 Order RES 1.5M OHM 1/4W 5% AXIAL-RN 1/4 T1 1.5M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.5M5%R-ND.