RES 21K OHM 1/4W .1% AXIAL - RN 1/4 T1 21K 0.1% R - Resistors

Digi-Key Part Number RN1/4T121K0.1%R-ND
Price Break
5000
Unit Price
0.04488
Extended Price
224.40
Manufacturer Part NumberRN 1/4 T1 21K 0.1% R
Product DescriptionRES 21K OHM 1/4W .1% AXIAL
Quantity Available Non-Stock
All prices are in GBP

RES 21K OHM 1/4W .1% AXIAL - RN 1/4 T1 21K 0.1% R - Resistors Details
Technical/Catalog InformationRN 1/4 T1 21K 0.1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms21.0K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 1 4 T1 21K 0 1% R
RN 14 T1 21K 01% R
RN1 4T121K0 1%R ND
RN14T121K01%RND
RN1/4T121K0.1%R

Purchase RES 21K OHM 1/4W .1% AXIAL - RN 1/4 T1 21K 0.1% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 21K OHM 1/4W .1% AXIAL - RN 1/4 T1 21K 0.1% R
Resistors

RES 21K OHM 1/4W .1% AXIAL - RN 1/4 T1 21K 0.1% R (RN1/4T121K0.1%R-ND)

Related parts Resistors:
RES 21K OHM 1/4W 1% AXIAL - RN 1/4 T1 21K 1% T
 Order RES 21K OHM 1/4W 1% AXIAL-RN 1/4 T1 21K 1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T121K1%T-ND.
RES 2.1K OHM 1/4W .1% AXIAL - RN 1/4 T2 2.1K 0.1% T
 Order RES 2.1K OHM 1/4W .1% AXIAL-RN 1/4 T2 2.1K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T22.1K0.1%T-ND.
RES 21K OHM 1/4W .1% AXIAL - RN 1/4 T2 21K 0.1% T
 Order RES 21K OHM 1/4W .1% AXIAL-RN 1/4 T2 21K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T221K0.1%T-ND.
RES 2.1K OHM 1/4W .1% AXIAL - RN 1/4 T9 2.1K 0.1% T
 Order RES 2.1K OHM 1/4W .1% AXIAL-RN 1/4 T9 2.1K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T92.1K0.1%T-ND.
RES 21K OHM 1/4W .1% AXIAL - RN 1/4 T9 21K 0.1% T
 Order RES 21K OHM 1/4W .1% AXIAL-RN 1/4 T9 21K 0.1% T online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T921K0.1%T-ND.
RES 2.1K OHM 1/4W 1% AXIAL - RN 1/4 T1 2.1K 1% R
 Order RES 2.1K OHM 1/4W 1% AXIAL-RN 1/4 T1 2.1K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T12.1K1%R-ND.
RES 21K OHM 1/4W 1% AXIAL - RN 1/4 T1 21K 1% R
 Order RES 21K OHM 1/4W 1% AXIAL-RN 1/4 T1 21K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T121K1%R-ND.
RES 2.1K OHM 1/4W 1% AXIAL - RN 1/4 T2 2.1K 1% R
 Order RES 2.1K OHM 1/4W 1% AXIAL-RN 1/4 T2 2.1K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T22.1K1%R-ND.
RES 21K OHM 1/4W 1% AXIAL - RN 1/4 T2 21K 1% R
 Order RES 21K OHM 1/4W 1% AXIAL-RN 1/4 T2 21K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T221K1%R-ND.
RES 21K OHM 1/4W .5% AXIAL - RN 1/4 T2 21K 0.5% R
 Order RES 21K OHM 1/4W .5% AXIAL-RN 1/4 T2 21K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T221K0.5%R-ND.
RES 2.1K OHM 1/4W 1% AXIAL - RN 1/4 T9 2.1K 1% R
 Order RES 2.1K OHM 1/4W 1% AXIAL-RN 1/4 T9 2.1K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T92.1K1%R-ND.
RES 21K OHM 1/4W .1% AXIAL - RN 1/4 T1 21K 0.1% R
 Order RES 21K OHM 1/4W .1% AXIAL-RN 1/4 T1 21K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T121K0.1%R-ND.
RES 2.1K OHM 1/4W .5% AXIAL - RN 1/4 T9 2.1K 0.5% R
 Order RES 2.1K OHM 1/4W .5% AXIAL-RN 1/4 T9 2.1K 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T92.1K0.5%R-ND.
RES 2.1K OHM 1/4W .1% AXIAL - RN 1/4 T2 2.1K 0.1% R
 Order RES 2.1K OHM 1/4W .1% AXIAL-RN 1/4 T2 2.1K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T22.1K0.1%R-ND.
RES 21K OHM 1/4W .1% AXIAL - RN 1/4 T2 21K 0.1% R
 Order RES 21K OHM 1/4W .1% AXIAL-RN 1/4 T2 21K 0.1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T221K0.1%R-ND.